ex VAT

3ohm Panel / Chassis Mount Resistors:

43 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2678653

RoHS

Date/Lot Code

Each
1+
£2.820
5+
£2.320
Min: 1 / Mult: 1
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4668574

RoHS

Date/Lot Code

Each
1+
£4.090
5+
£3.440
10+
£2.830
20+
£2.560
40+
£2.370
More Pricing...
Min: 1 / Mult: 1
3ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
2917438

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
£12.140
10+
£8.540
25+
£7.740
50+
£6.950
100+
£6.430
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
9507019

RoHS

Date/Lot Code

Each
1+
£5.120
10+
£3.440
25+
£2.920
50+
£2.730
100+
£2.530
More Pricing...
Min: 1 / Mult: 1
3ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2805243

RoHS

Date/Lot Code

Each
1+
£13.390
10+
£9.430
20+
£8.110
Min: 1 / Mult: 1
3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
2678734

RoHS

Each
1+
£9.070
3+
£8.220
5+
£7.380
10+
£6.530
20+
£4.940
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678696

RoHS

Each
1+
£4.730
10+
£3.080
20+
£1.900
Min: 1 / Mult: 1
3ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678777

RoHS

Each
1+
£38.490
Min: 1 / Mult: 1
3ohm
HS Series
300W
± 1%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
4582562

RoHS

Date/Lot Code

Each
500+
£1.760
Min: 500 / Mult: 500
3ohm
Riedon UAL Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
27mm
27.4mm
14.2mm
-55°C
275°C
-
4582610

RoHS

Date/Lot Code

Each
200+
£3.150
Min: 200 / Mult: 200
3ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
-
4588746

RoHS

Each
50+
£18.750
Min: 50 / Mult: 50
3ohm
Riedon BR Series
200W
± 5%
Quick Connect
-
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
165mm
60mm
30mm
-55°C
200°C
-
4588806

RoHS

Each
50+
£18.090
Min: 50 / Mult: 50
3ohm
Riedon BRT Series
200W
± 5%
Quick Connect
-
Wirewound
± 260ppm/°C
High Power, Braking
Chassis Mount
165mm
60mm
30mm
-55°C
200°C
-
2678755

RoHS

Each
1+
£14.780
Min: 1 / Mult: 1
3ohm
HS Series
150W
± 1%
Solder Lug
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
97.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2802764

RoHS

Date/Lot Code

Each
1+
£43.370
2+
£37.950
3+
£35.950
5+
£33.940
10+
£31.940
More Pricing...
Min: 1 / Mult: 1
3ohm
ARF Series
150W
± 5%
Wire Leaded
1kV
Wirewound
± 150ppm/°C
High Power
Panel Mount
80mm
79mm
18.5mm
-
250°C
-
4043495

RoHS

Date/Lot Code

Each
16+
£6.780
Min: 16 / Mult: 16
3ohm
0
100W
0
Screw
1.9kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
65.2mm
47.5mm
24.1mm
-
-
-
4044497

RoHS

Date/Lot Code

Each
60+
£4.970
Min: 60 / Mult: 60
3ohm
HS Series
75W
0
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4043139

RoHS

Date/Lot Code

Each
25+
£11.270
Min: 25 / Mult: 25
3ohm
0
55W
± 5%
Solder Lug
0
Wirewound
0
High Power
Chassis Mount
0
25.4mm
14.288mm
-
-
-
4042833

RoHS

Date/Lot Code

Each
25+
£9.880
Min: 25 / Mult: 25
3ohm
Dividohm 210 Series
12W
± 10%
Solder Lug
565V
Wirewound
± 260ppm/°C
High Power
Chassis Mount
44.4mm
-
-
-
-
-
4044621

RoHS

Date/Lot Code

Each
10+
£8.680
Min: 10 / Mult: 10
3ohm
0
100W
± 5%
Solder Lug
2.845kV
Wirewound
0
High Power
Panel Mount
165.1mm
-
-
-
-
-
4042800

RoHS

Date/Lot Code

Each
25+
£19.360
Min: 25 / Mult: 25
3ohm
0
100W
± 10%
Solder Lug
2.845kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
165.1mm
-
-
-
-
-
4045035

RoHS

Date/Lot Code

Each
10+
£156.960
Min: 10 / Mult: 10
3ohm
0
1kW
± 10%
Screw
2kV
Thick Film
± 250ppm/°C
High Power
Panel Mount
0
0
0
-55°C
85°C
-
4044929

RoHS

Date/Lot Code

Each
45+
£6.440
Min: 45 / Mult: 45
3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
4042705

RoHS

Date/Lot Code

Each
1+
£7.920
5+
£7.610
Min: 1 / Mult: 1
3ohm
Metal-Mite 89 Series
50W
0
Solder Lug
1.17kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
49.1mm
28mm
14.8mm
-
-
-
4042950

RoHS

Date/Lot Code

Each
25+
£13.770
Min: 25 / Mult: 25
3ohm
0
50W
± 10%
Solder Lug
1.625kV
Wirewound
± 260ppm/°C
High Power
Chassis Mount
101.6mm
-
-
-
-
-
4044785

RoHS

Date/Lot Code

Each
25+
£4.110
Min: 25 / Mult: 25
3ohm
0
25W
± 5%
Solder Lug
625V
Wirewound
0
High Power
Panel Mount
50.8mm
-
-
-
-
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account