ex VAT

Hook Up Wire:

395 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
1
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204351

RoHS

Reel of 1
Reel
1+
£130.10
5+
£127.50
10+
£124.90
Min: 1 / Mult: 1
-
PVC
Black
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
2290723

RoHS

Reel of 1
Reel
1+
£221.50
Min: 1 / Mult: 1
-
PTFE
White
12AWG
3.08mm²
100ft
30.5m
200°C
19 x 0.45mm
1kV
Silver Plated Copper
3.175mm
-
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1204349

RoHS

Reel of 1
Reel
1+
£130.10
5+
£127.50
10+
£124.90
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
2290792

RoHS

Reel of 1
Reel
1+
£64.84
5+
£63.54
10+
£62.25
Min: 1 / Mult: 1
-
PVC
Red
12AWG
3.29mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
3.988mm
-
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1764995

RoHS

Reel of 1
Reel
1+
£59.10
5+
£57.92
10+
£56.74
Min: 1 / Mult: 1
-
MPPE
Red
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764989

RoHS

Reel of 1
Reel
1+
£59.10
5+
£57.92
10+
£56.74
Min: 1 / Mult: 1
-
MPPE
Black
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204353

RoHS

Reel of 1
Reel
1+
£130.10
5+
£127.50
10+
£124.90
Min: 1 / Mult: 1
-
PVC
Red
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
1085508

RoHS

Each
1+
£20.54
5+
£15.88
10+
£14.51
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
-
2528179

RoHS

1 Metre
1+
£1.69
10+
£1.63
25+
£1.58
50+
£1.46
Min: 1 / Mult: 1
-
PVC
Red
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501440

RoHS

Reel of 1
Reel
1+
£107.66
5+
£105.51
Min: 1 / Mult: 1
-
PVC
Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501488

RoHS

Reel of 1
Reel
1+
£110.89
5+
£108.67
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501429

RoHS

Reel of 1
Reel
1+
£112.67
5+
£110.42
Min: 1 / Mult: 1
-
PVC
Black
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501522

RoHS

Reel of 1
Reel
1+
£112.67
5+
£110.42
Min: 1 / Mult: 1
-
PVC
Red
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528086

RoHS

1 Metre
1+
£1.69
10+
£1.63
25+
£1.58
50+
£1.46
Min: 1 / Mult: 1
-
PVC
Black
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1764990

RoHS

Reel of 1
Reel
1+
£59.10
5+
£57.92
10+
£56.74
Min: 1 / Mult: 1
-
MPPE
Blue
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290794

RoHS

Reel of 1
Reel
1+
£64.84
5+
£63.54
10+
£62.25
Min: 1 / Mult: 1
-
PVC
Black
12AWG
3.29mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
3.988mm
-
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1085509

RoHS

Reel of 1
Reel
1+
£76.58
5+
£59.97
10+
£54.40
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
82ft
25m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
-
2290927

RoHS

Reel of 1
Reel
1+
£64.11
5+
£62.83
10+
£61.55
Min: 1 / Mult: 1
-
Unjacketed
-
12AWG
3.31mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
2.06mm
-
-
-
1972280

RoHS

Reel of 1
Reel
1+
£309.23
5+
£307.50
10+
£291.24
Min: 1 / Mult: 1
-
PVDF
White
12AWG
2.98mm²
328ft
100m
150°C
37 x 28AWG
600V
Tinned Copper
2.74mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
2528145

RoHS

1 Metre
1+
£1.66
10+
£1.61
25+
£1.55
50+
£1.44
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1764993

RoHS

Reel of 1
Reel
1+
£111.92
5+
£109.68
10+
£107.44
Min: 1 / Mult: 1
-
MPPE
Green, Yellow
12AWG
3.3mm²
100ft
30.5m
105°C
65 x 30AWG
600V
Tinned Copper
2.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290731

RoHS

Reel of 30
Reel
1+
£263.78
5+
£258.50
10+
£253.23
Min: 1 / Mult: 1
-
PTFE
White
12AWG
3.08mm²
100ft
30.5m
200°C
19 x 0.45mm
600V
Silver Plated Copper
2.89mm
-
MIL-DTL-16878/4 (Type E)
-
2528097

RoHS

1 Metre
1+
£1.61
10+
£1.56
25+
£1.51
50+
£1.40
Min: 1 / Mult: 1
-
PVC
Blue
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528107

RoHS

1 Metre
1+
£1.67
10+
£1.61
25+
£1.55
50+
£1.44
Min: 1 / Mult: 1
-
PVC
Brown
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528208

RoHS

1 Metre
1+
£1.74
10+
£1.69
25+
£1.63
50+
£1.51
Min: 1 / Mult: 1
-
PVC
Yellow
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
-
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-25 of 395 items
of 16 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account