ex VAT

Hook Up Wire:

280 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204354

RoHS

Reel of 1
Reel
1+
£197.790
5+
£193.830
10+
£189.880
Min: 1 / Mult: 1
-
PVC
Black
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
1843255

RoHS

Reel of 30
Reel
1+
£390.340
5+
£382.530
10+
£374.730
Min: 1 / Mult: 1
-
Silicone
White
10AWG
105 x 30AWG
100ft
30.5m
150°C
5.32mm²
15kV
Copper
-
5.28mm
-
-
1204358

RoHS

Reel of 1
Reel
1+
£192.030
5+
£188.190
10+
£184.350
Min: 1 / Mult: 1
-
PVC
Green, Yellow
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
2501489

RoHS

Reel of 1
Reel
1+
£172.270
5+
£168.820
Min: 1 / Mult: 1
-
PVC
Green, Yellow
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528087

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
Black
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528098

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
Blue
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528146

RoHS

1 Metre
1+
£2.580
10+
£2.500
25+
£2.410
50+
£2.240
Min: 1 / Mult: 1
-
PVC
Green, Yellow
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501430

RoHS

Reel of 1
Reel
1+
£169.520
5+
£166.130
Min: 1 / Mult: 1
-
PVC
Black
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528108

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
Brown
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290787

RoHS

Reel of 1
Reel
1+
£112.030
5+
£109.790
10+
£107.550
Min: 1 / Mult: 1
-
PVC
Red
10AWG
105 x 30AWG
100ft
30.5m
105°C
5.32mm²
600V
Tinned Copper
-
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
2528135

RoHS

1 Metre
1+
£2.580
10+
£2.500
25+
£2.410
50+
£2.240
Min: 1 / Mult: 1
-
PVC
Grey
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290732

RoHS

Reel of 1
Reel
1+
£336.150
Min: 1 / Mult: 1
-
PTFE
White
10AWG
37 x 0.4mm
100ft
30.5m
200°C
4.74mm²
600V
Tinned Copper
-
3.404mm
MIL-DTL-16878/4 (Type E)
-
2501441

RoHS

Reel of 1
Reel
1+
£169.520
5+
£166.130
Min: 1 / Mult: 1
-
PVC
Blue
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
3132887

RoHS

Pack of 25
1+
£80.870
5+
£79.250
10+
£77.640
20+
£76.020
Min: 1 / Mult: 1
-
Silicone
Red
10AWG
-
25ft
7.62m
180°C
-
600V
Tinned Copper
-
5mm
-
Coolflex 45 Series
3132886

RoHS

Pack of 25
1+
£80.870
5+
£79.250
10+
£77.640
20+
£76.020
Min: 1 / Mult: 1
-
Silicone
Black
10AWG
-
25ft
7.62m
180°C
-
600V
Tinned Copper
-
5mm
-
Coolflex 45 Series
1204355

RoHS

Reel of 1
Reel
1+
£197.230
5+
£193.290
10+
£189.340
Min: 1 / Mult: 1
-
PVC
Blue
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
1204357

RoHS

Reel of 1
Reel
1+
£197.790
5+
£193.830
10+
£189.880
Min: 1 / Mult: 1
-
PVC
Red
10AWG
-
328ft
100m
80°C
6mm²
750V
Copper
-
5.3mm
CE, HAR
H07V-K Series
2528164

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
Orange
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528119

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
Dark Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501451

RoHS

Reel of 1
Reel
1+
£169.520
5+
£166.130
Min: 1 / Mult: 1
-
PVC
Brown
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528199

RoHS

1 Metre
1+
£2.540
10+
£2.460
25+
£2.370
50+
£2.200
Min: 1 / Mult: 1
-
PVC
White
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501542

RoHS

Reel of 1
Reel
1+
£169.520
5+
£166.130
Min: 1 / Mult: 1
-
PVC
White
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501534

RoHS

Reel of 1
Reel
1+
£169.520
5+
£166.130
Min: 1 / Mult: 1
-
PVC
Violet
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501470

RoHS

Reel of 1
Reel
1+
£155.440
5+
£152.330
Min: 1 / Mult: 1
-
PVC
Green
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528209

RoHS

1 Metre
1+
£2.580
10+
£2.500
25+
£2.410
50+
£2.240
Min: 1 / Mult: 1
-
PVC
Yellow
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-25 of 280 items
of 12 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account