PVC Hook Up Wire:

4,352 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2919467

RoHS

Reel of 1
Reel
1+
£81.01
Min: 1 / Mult: 1
PVC
Purple
18AWG
-
1000ft
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
-
UL 1007
-
1743467

RoHS

Reel of 1
Reel
1+
£100.79
Min: 1 / Mult: 1
PVC
Red
22AWG
0.385mm²
1000ft
304.8m
105°C
19 x 0.16mm
150V
Copper
1.32mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4209117

RoHS

Reel of 1
Reel
1+
£768.02
Min: 1 / Mult: 1
PVC
White
16AWG
-
5000ft
1524m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209157

RoHS

Reel of 1
Reel
1+
£58.04
Min: 1 / Mult: 1
PVC
Violet
14AWG
2.08mm²
100ft
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
1204340

RoHS

Reel of 1
Reel
1+
£54.14
5+
£53.06
10+
£51.97
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
-
CE, HAR
H07V-K Series
1199017

RoHS

Reel of 1
Reel
1+
£79.17
5+
£77.59
Min: 1 / Mult: 1
PVC
Red
22AWG
0.357mm²
1000ft
304.8m
80°C
7 x 0.255mm
300V
Tinned Copper
1.22mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182482

RoHS

Reel of 1
Reel
1+
£42.84
5+
£41.98
Min: 1 / Mult: 1
PVC
White
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290833

RoHS

Reel of 30
Reel
1+
£17.98
5+
£17.62
10+
£17.26
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290784

RoHS

Reel of 1
Reel
1+
£11.11
5+
£10.89
10+
£10.67
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.23mm²
100ft
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1199029

RoHS

Reel of 1
Reel
1+
£97.63
5+
£95.68
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182514

RoHS

Reel of 1
Reel
1+
£89.46
5+
£87.67
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.816mm²
1000ft
304.8m
80°C
16 x 30AWG
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
5413643

RoHS

Reel of 1
Reel
1+
£40.90
5+
£40.08
Min: 1 / Mult: 1
PVC
Black
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1204398

RoHS

Reel of 1
Reel
1+
£40.90
5+
£40.08
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1182546

RoHS

Reel of 1
Reel
1+
£142.50
5+
£139.65
Min: 1 / Mult: 1
PVC
Red
16AWG
1.326mm²
1000ft
304.8m
105°C
26 x 0.255mm
600V
Copper
3.15mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1204069

RoHS

Reel of 1
Reel
1+
£27.97
5+
£27.41
10+
£26.85
Min: 1 / Mult: 1
PVC
Blue
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
218066

RoHS

Reel of 1
Reel
1+
£69.88
5+
£53.63
10+
£52.56
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
-
1204089

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Red
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1182488

RoHS

Reel of 1
Reel
1+
£43.83
5+
£42.95
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182471

RoHS

Reel of 1
Reel
1+
£46.63
5+
£45.70
Min: 1 / Mult: 1
PVC
White
28AWG
0.072mm²
1000ft
304.8m
80°C
7 x 0.127mm
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182473

RoHS

Reel of 1
Reel
1+
£46.63
5+
£45.70
Min: 1 / Mult: 1
PVC
Red
28AWG
0.072mm²
1000ft
304.8m
80°C
7 x 36AWG
300V
Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199053

RoHS

Reel of 305
Reel
1+
£79.77
5+
£79.11
Min: 1 / Mult: 1
PVC
White
22AWG
0.357mm²
1000ft
304.8m
105°C
7 x 30AWG
600V
Tinned Copper
2.388mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290888

RoHS

Reel of 1
Reel
1+
£12.16
5+
£11.92
10+
£11.67
Min: 1 / Mult: 1
PVC
Green
24AWG
0.23mm²
100ft
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285815

RoHS

Reel of 1
Reel
1+
£28.36
5+
£27.79
10+
£27.23
Min: 1 / Mult: 1
PVC
Purple
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
1204083

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Black
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
-
1285717

RoHS

Reel of 1
Reel
1+
£49.32
5+
£48.33
10+
£47.35
Min: 1 / Mult: 1
PVC
Blue
-
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
-
OLFLEX WIRE MS 2.1 Series
1-25 of 4352 items
of 175 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account