Black Hook Up Wire:

1,189 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3288642

RoHS

Reel of 1
Reel
1+
£45.15
Min: 1 / Mult: 1
MPPE
Black
-
0.5mm²
164ft
50m
105°C
28 x 0.16mm
600V
Tinned Copper
1.43mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1204340

RoHS

Reel of 1
Reel
1+
£54.14
5+
£53.06
10+
£51.97
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
-
CE, HAR
H07V-K Series
1199029

RoHS

Reel of 1
Reel
1+
£97.63
5+
£95.68
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1184020

RoHS

Reel of 1
Reel
1+
£29.75
5+
£23.44
10+
£20.91
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.22mm²
82ft
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
5413643

RoHS

Reel of 1
Reel
1+
£40.90
5+
£40.08
Min: 1 / Mult: 1
PVC
Black
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
218066

RoHS

Reel of 1
Reel
1+
£69.88
5+
£53.63
10+
£52.56
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
-
2290757

RoHS

Reel of 1
Reel
1+
£40.11
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
600V
Tinned Copper
1.27mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1770261

RoHS

Reel of 1
Reel
1+
£82.51
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600V
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204083

RoHS

Reel of 1
Reel
1+
£44.55
5+
£43.66
10+
£42.77
Min: 1 / Mult: 1
PVC
Black
-
1mm²
328ft
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
-
1204354

RoHS

Reel of 1
Reel
1+
£178.63
5+
£175.06
10+
£171.48
Min: 1 / Mult: 1
PVC
Black
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
-
CE, HAR
H07V-K Series
1199118

RoHS

Reel of 1
Reel
1+
£33.12
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1204076

RoHS

Reel of 1
Reel
1+
£32.55
5+
£31.90
10+
£31.25
Min: 1 / Mult: 1
PVC
Black
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
-
CE, HAR
H05V-K Series
1190628

RoHS

Reel of 1
Reel
1+
£25.26
5+
£19.90
10+
£17.75
Min: 1 / Mult: 1
Silicone Rubber
Black
17AWG
1mm²
16ft
5m
90°C
512 x 0.05mm
1.5kV
Copper
3.7mm
-
-
-
134867

RoHS

Reel of 1
Reel
1+
£68.14
5+
£59.62
10+
£49.40
Min: 1 / Mult: 1
PVDF
Black
20AWG
0.62mm²
328ft
100m
150°C
19 x 0.203mm
600V
Tinned Copper
1.4mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1764965

RoHS

Reel of 1
Reel
1+
£25.94
Min: 1 / Mult: 1
MPPE
Black
16AWG
1.3mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
2.057mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1204263

RoHS

Reel of 1
Reel
1+
£78.21
5+
£76.65
10+
£75.08
Min: 1 / Mult: 1
PVC
Black
16AWG
1.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
MULTI-STANDARD SC 2.1 Series
135331

RoHS

Reel of 1
Reel
1+
£46.90
5+
£38.03
10+
£32.72
Min: 1 / Mult: 1
TPE
Black
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
-
-
-
1182509

RoHS

Reel of 1
Reel
1+
£89.46
5+
£87.67
Min: 1 / Mult: 1
PVC
Black
18AWG
0.816mm²
1000ft
304.8m
105°C
16 x 0.255mm
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290982

RoHS

Reel of 30
Reel
1+
£51.42
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.09mm²
100ft
30.5m
200°C
19 x 0.079mm
250V
Silver Plated Copper
0.686mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3170305

RoHS

Reel of 1
Reel
1+
£205.01
5+
£176.41
10+
£143.12
Min: 1 / Mult: 1
Silicone Rubber
Black
6AWG
16mm²
32ft
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
4327007

RoHS

Reel of 25
Reel
1+
£151.48
5+
£116.25
10+
£113.93
Min: 1 / Mult: 1
Silicone Rubber
Black
13AWG
2.5mm²
82ft
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
611440

RoHS

Reel of 1
Reel
1+
£55.94
5+
£45.36
10+
£39.03
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
-
1770322

RoHS

Reel of 1
Reel
1+
£196.25
Min: 1 / Mult: 1
MPPE
Black
18AWG
0.82mm²
1000ft
305m
105°C
16 x 30AWG
600V
Tinned Copper
1.7mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
611384

RoHS

Reel of 1
Reel
1+
£14.03
5+
£11.22
10+
£10.20
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
-
1285908

RoHS

Pack of 100
1+
£28.98
5+
£28.40
10+
£27.82
Min: 1 / Mult: 1
Silicone
Black
24AWG
0.25mm²
328ft
100m
180°C
14 x 0.15mm
300V
Tinned Copper
1.9mm
-
-
OLFLEX HEAT 180 SiF Series
1-25 of 1189 items
of 48 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account