Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoESM K12 1 5N C - -
Order Code1780565
Product RangeESM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoESM K12 1 5N C - -
Order Code1780565
Product RangeESM Series
Technical Datasheet
Pushbutton Switch TypeStandard
Switch OperationOff-(On)
Product RangeESM Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingPanel Mount
IP RatingIP65
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ESM series Single Switch Module with silicone rubber cap, this rubber cap offers the possibility to use switch modules under severe ambient conditions where dust, water, oil, solvents etc. can effect or destroy the function of standard switches. With the rubber cap the modules are sealed to IP 65 when mounted. This switch is used in tractors, harvesting equipment and industrial control applications.
- Ready-to-install units
Applications
Agriculture, Automotive, Industrial, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
ESM Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
30V
IP Rating
IP65
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Switch Operation
Off-(On)
Panel Cutout Diameter
-
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02