2014/10/02
 
 
 
Home > Manufacturers > Bulgin > 7000 Series Buccaneer
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
Bulgin

Bulgin 7000 Series Buccaneer - available in plastic AND metal!

Bulgin, manufacturer of the popular Buccaneer range of circular connectors, has made its 7000 series available in both metal and thermoplastic versions for the first time through Farnell element14.

  • More performance than Standard Buccaneer, smaller than 900 Series
  • Less than ¼ turn locking mechanism
  • Metal and Thermoplastic versions available
  • Multiple IP ratings: IP66, IP68 & IP69K
  • Mains power and signal interfaces
Bulgin 7000 Series Buccaneer

Product Description

Bulgin, manufacturer of the well-established Buccaneer range of circular connectors, has made its 7000 series available in both metal and thermoplastic versions for the first time through Farnell element14.
The 7000 series offers more performance than the Standard Buccaneer, while being smaller than the 900 series.

Both versions share many of the same features, such as IP66, IP68 and IP69K ratings, and the robust “less than a quarter-turn” locking mechanism. They are also fully interchangeable.
They are available in 2, 3, 6, 10 and 32 pole options, with a choice of nickel-plated, cast zinc alloy or UV-resistant, UL94-V0 flammability-rated plastic bodies.

The choice of metal or thermoplastic depends on the intended use. The metal version is generally chosen when a more rugged connector is needed for use in extreme environments (such as exposure to salt spray), or their interface system needs protection against electromagnetic interference (EMI).

The thermoplastic version is more suitable if a cheaper, lightweight solution is desired or if an interconnect system that would be ideal for long-term outdoor use and resistance to UV radiation is required.

‘Fit & Forget’ Connectivity

The robust, rapid locking system requires less than a quarter turn and provides positive feedback.

Choice of configurations

Available in 2, 3, 6, 10 and 32 pole options.

Weather isolation

Provides excellent sealing characteristics to IP67, IP68 and IP69K standards.

Metal and Plastic Bulgin 7000 Series Buccaneer

Bulgin metal version
Bulgin
Metal Version

The all-metal construction 7000 Series Buccaneer – circular connectors that combine the ease of use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

Bulgin plastic version
Bulgin
Thermoplastic Version

The thermoplastic 7000 Series Buccaneer – circular connectors that combine the ease of use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics