Low

BRAD  803001E03M020  Sensor Cable, M12 Sensor Right Angle 3 Position Plug, Free Ends, 2 m, 6.56 ft

BRAD 803001E03M020
BRAD 803001E03M020
BRAD 803001E03M020
Manufacturer:
BRAD BRAD
Manufacturer Part No:
803001E03M020
Order Code:
1606763
Technical Datasheet:
See all Technical Docs
BRAD 803001E03M020
BRAD 803001E03M020
BRAD 803001E03M020

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
M12 Sensor Right Angle 3 Position Plug
Cable Length:
Connector Type B:
Free Ends
No. of Ports:
Cable Length - Metric:
2m
Cable Length - Imperial:
6.56ft
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85447000
Weight (kg):
.092

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.