Bourns

Bourns SRN Semi-Shielded Power Inductor Series

Bourns has introduced the new SRN series of semi-shielded power inductors which are ideal for use in DC/DC converters.

  • Semi-shielded construction
  • Inductance range: 0.24 to 220 μH
  • High rated current - Irms up to 4.7 A Isat up to 8 A
  • RoHS compliant and halogen free

Product Description

Bourns has introduced the new SRN series of semi-shielded power inductors.
The SRN series combines the features of non-shielded and shielded inductors making them ideal for use in DC/DC converters which provide power management to mobile electronic devices computers data storage devices and consumer electronics.

Bourns' SRN series is also well-suited for industrial applications such as LED lighting control circuits and GPS equipment.
Bourns' new semi-shielded power inductor series includes models SRN2010 SRN2012 SRN2510 SRN2512 SRN4012 SRN4026 SRN5040 and SRN6028. These are designed using semi-magnetic shielding technology.

Instead of the conventional ferrite shield the magnetic shield of the SRN series uses an epoxy-ferrite powder mixture resin. This compound is applied to the perimeter of the inductor which envelops the winding. As a result the SRN model series inductors provide an effective magnetic shielding while emitting lower radiation compared to non-shielded inductors.
The power inductor family delivers high inductance with an inductance range of 0.24 to 220 μH. The series also features high-rated current with Irms up to 4.7 A and Isat up to 8 A. All the models are RoHS compliant and halogen free.

Typical applications

DC/DC converters Notebook computers Digital video cameras Hard drives Mobile phones TVs LCD displays.

Compliance

All models conform to RoHS and are halogen-free.

High rated current

Irms up to 4.7 A Isat up to 8 A.

Product Series
Compare Selected
  Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
2428237
SRN5040-270M

SRN5040-270M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 27 µH, ± 20%, Semishielded, 0.198 ohm, 1.3 A

INDUCTOR, SEMI-SHLD, 27UH, 20%, 1.3A; Product Range:SRN5040 Series; Inductance:27µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.198ohm; RMS Current (Irms):1.3A; Saturation Current (Isat):1.4A; Power Inductor Case:

3,025   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.332 50+ £0.196 100+ £0.17 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428222
SRN4026-330M

SRN4026-330M

BOURNS

Surface Mount Power Inductor, SRN4026 Series, 33 µH, ± 20%, Semishielded, 0.366 ohm, 500 mA

INDUCTOR, SEMI-SHLD, 33UH, 20%, 0.5A; Product Range:SRN4026 Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.366ohm; RMS Current (Irms):500mA; Saturation Current (Isat):500mA; Power Inductor Cas

6,503   in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.263 50+ £0.193 250+ £0.158 500+ £0.139 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428232
SRN5040-6R8M

SRN5040-6R8M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 6.8 µH, ± 20%, Semishielded, 0.059 ohm, 2.3 A

INDUCTOR, SEMI-SHLD, 6.8UH, 20%, 2.3A; Product Range:SRN5040 Series; Inductance:6.8µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.059ohm; RMS Current (Irms):2.3A; Saturation Current (Isat):2.6A; Power Inductor Cas

970   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.322 50+ £0.196 100+ £0.17 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428231
SRN5040-4R7M

SRN5040-4R7M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 4.7 µH, ± 20%, Semishielded, 0.035 ohm, 3.1 A

INDUCTOR, SEMI-SHLD, 4.7UH, 20%, 3.1A; Product Range:SRN5040 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.035ohm; RMS Current (Irms):3.1A; Saturation Current (Isat):3.3A; Power Inductor Cas

1,221   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.334 50+ £0.196 100+ £0.171 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428219
SRN4026-100M

SRN4026-100M

BOURNS

Surface Mount Power Inductor, SRN4026 Series, 10 µH, ± 20%, Semishielded, 0.102 ohm, 970 mA

INDUCTOR, SEMI-SHLD, 10UH, 20%, 0.97A; Product Range:SRN4026 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.102ohm; RMS Current (Irms):970mA; Saturation Current (Isat):970mA; Power Inductor Ca

4,927   in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.273 50+ £0.201 250+ £0.159 500+ £0.144 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428242
SRN6028-2R2Y

SRN6028-2R2Y

BOURNS

Surface Mount Power Inductor, SRN6028 Series, 2.2 µH, ± 30%, Semishielded, 0.026 ohm, 3.7 A

INDUCTOR, SEMI-SHLD, 2.2UH, 30%, 3.7A; Product Range:SRN6028 Series; Inductance:2.2µH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.026ohm; RMS Current (Irms):3.7A; Saturation Current (Isat):4.2A; Power Inductor Cas

980   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.397 50+ £0.23 100+ £0.203 250+ £0.174 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428229
SRN5040-2R2Y

SRN5040-2R2Y

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 2.2 µH, ± 30%, Semishielded, 0.021 ohm, 3.5 A

INDUCTOR, SEMI-SHLD, 2.2UH, 30%, 3.5A; Product Range:SRN5040 Series; Inductance:2.2µH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.021ohm; RMS Current (Irms):3.5A; Saturation Current (Isat):4.6A; Power Inductor Cas

890   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.334 50+ £0.196 100+ £0.171 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428240
SRN6028-R90Y

SRN6028-R90Y

BOURNS

Surface Mount Power Inductor, SRN6028 Series, 900 nH, ± 30%, Semishielded, 0.017 ohm, 4.6 A

INDUCTOR, SEMI-SHLD, 0.9UH, 30%, 4.6A; Product Range:SRN6028 Series; Inductance:900nH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.017ohm; RMS Current (Irms):4.6A; Saturation Current (Isat):6.7A; Power Inductor Cas

889   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.406 50+ £0.235 100+ £0.208 250+ £0.174 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428241
SRN6028-1R5Y

SRN6028-1R5Y

BOURNS

Surface Mount Power Inductor, SRN6028 Series, 1.5 µH, ± 30%, Semishielded, 0.021 ohm, 4.2 A

INDUCTOR, SEMI-SHLD, 1.5UH, 30%, 4.2A; Product Range:SRN6028 Series; Inductance:1.5µH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.021ohm; RMS Current (Irms):4.2A; Saturation Current (Isat):5.1A; Power Inductor Cas

882   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.406 50+ £0.235 100+ £0.208 250+ £0.174 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428234
SRN5040-100M

SRN5040-100M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 10 µH, ± 20%, Semishielded, 0.068 ohm, 2.1 A

INDUCTOR, SEMI-SHLD, 10UH, 20%, 2.1A; Product Range:SRN5040 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.068ohm; RMS Current (Irms):2.1A; Saturation Current (Isat):2.3A; Power Inductor Case:

866   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.334 50+ £0.196 100+ £0.171 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428230
SRN5040-3R3M

SRN5040-3R3M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 3.3 µH, ± 20%, Semishielded, 0.027 ohm, 3.3 A

INDUCTOR, SEMI-SHLD, 3.3UH, 20%, 3.3A; Product Range:SRN5040 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.027ohm; RMS Current (Irms):3.3A; Saturation Current (Isat):3.8A; Power Inductor Cas

582   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.332 50+ £0.196 100+ £0.17 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428224
SRN4026-680M

SRN4026-680M

BOURNS

Surface Mount Power Inductor, SRN4026 Series, 68 µH, ± 20%, Semishielded, 0.852 ohm, 350 mA

INDUCTOR, SEMI-SHLD, 68UH, 20%, 0.35A; Product Range:SRN4026 Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.852ohm; RMS Current (Irms):350mA; Saturation Current (Isat):350mA; Power Inductor Ca

2,872   in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.284 50+ £0.209 250+ £0.165 500+ £0.15 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428233
SRN5040-8R2M

SRN5040-8R2M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 8.2 µH, ± 20%, Semishielded, 0.065 ohm, 2.2 A

INDUCTOR, SEMI-SHLD, 8.2UH, 20%, 2.2A; Product Range:SRN5040 Series; Inductance:8.2µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.065ohm; RMS Current (Irms):2.2A; Saturation Current (Isat):2.4A; Power Inductor Cas

526   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.37 50+ £0.214 100+ £0.189 250+ £0.158 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428214
SRN4026-1R2Y

SRN4026-1R2Y

BOURNS

Surface Mount Power Inductor, SRN4026 Series, 1.2 µH, ± 30%, Semishielded, 0.024 ohm, 2.75 A

INDUCTOR, SEMI-SHLD, 1.2UH, 30%, 2.75A; Product Range:SRN4026 Series; Inductance:1.2µH; Inductance Tolerance:± 30%; Inductor Construction:Semishielded; DC Resistance Max:0.024ohm; RMS Current (Irms):2.75A; Saturation Current (Isat):2.75A; Power Inductor

2,575   in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.284 50+ £0.209 250+ £0.165 500+ £0.15 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428220
SRN4026-150M

SRN4026-150M

BOURNS

Surface Mount Power Inductor, SRN4026 Series, 15 µH, ± 20%, Semishielded, 0.144 ohm, 770 mA

INDUCTOR, SEMI-SHLD, 15UH, 20%, 0.77A; Product Range:SRN4026 Series; Inductance:15µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.144ohm; RMS Current (Irms):770mA; Saturation Current (Isat):770mA; Power Inductor Ca

2,397   in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.273 50+ £0.201 250+ £0.159 500+ £0.144 more…

Buy

see cut-off times

More stock available week commencing 26/09/16
2428236
SRN5040-220M

SRN5040-220M

BOURNS

Surface Mount Power Inductor, SRN5040 Series, 22 µH, ± 20%, Semishielded, 0.152 ohm, 1.4 A

INDUCTOR, SEMI-SHLD, 22UH, 20%, 1.4A; Product Range:SRN5040 Series; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.152ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):1.6A; Power Inductor Case:

406   in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.322 50+ £0.196 100+ £0.17 250+ £0.158 more…

Buy

see cut-off times

  • 1,000 will be available for delivery on 06-Oct-2016
  • More stock available week commencing 10/10/16
    2428226
    SRN4026-151M

    SRN4026-151M

    BOURNS

    Surface Mount Power Inductor, SRN4026 Series, 150 µH, ± 20%, Semishielded, 1.92 ohm, 220 mA

    INDUCTOR, SEMI-SHLD, 150UH, 20%, 0.22A; Product Range:SRN4026 Series; Inductance:150µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:1.92ohm; RMS Current (Irms):220mA; Saturation Current (Isat):220mA; Power Inductor C

    2,157   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.284 50+ £0.209 250+ £0.165 500+ £0.15 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428227
    SRN4026-221M

    SRN4026-221M

    BOURNS

    Surface Mount Power Inductor, SRN4026 Series, 220 µH, ± 20%, Semishielded, 2.76 ohm, 200 mA

    INDUCTOR, SEMI-SHLD, 220UH, 20%, 0.2A; Product Range:SRN4026 Series; Inductance:220µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:2.76ohm; RMS Current (Irms):200mA; Saturation Current (Isat):200mA; Power Inductor Ca

    2,112   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.284 50+ £0.209 250+ £0.165 500+ £0.15 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428192
    SRN2510-R24M

    SRN2510-R24M

    BOURNS

    Surface Mount Power Inductor, SRN2510 Series, 240 nH, ± 20%, Semishielded, 0.042 ohm, 3.1 A

    INDUCTOR, SEMI-SHLD, 0.24UH, 20%, 3.1A; Product Range:SRN2510 Series; Inductance:240nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.042ohm; RMS Current (Irms):3.1A; Saturation Current (Isat):4.3A; Power Inductor Ca

    1,990   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.218 50+ £0.161 250+ £0.127 500+ £0.118 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428182
    SRN2010-R24M

    SRN2010-R24M

    BOURNS

    Surface Mount Power Inductor, SRN2010 Series, 240 nH, ± 20%, Semishielded, 0.028 ohm, 4.4 A

    INDUCTOR, SEMI-SHLD, 0.24UH, 20%, 4.4A; Product Range:SRN2010 Series; Inductance:240nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.028ohm; RMS Current (Irms):4.4A; Saturation Current (Isat):5.1A; Power Inductor Ca

    1,970   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.218 50+ £0.161 250+ £0.127 500+ £0.118 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428194
    SRN2510-R68M

    SRN2510-R68M

    BOURNS

    Surface Mount Power Inductor, SRN2510 Series, 680 nH, ± 20%, Semishielded, 0.055 ohm, 2.8 A

    INDUCTOR, SEMI-SHLD, 0.68UH, 20%, 2.8A; Product Range:SRN2510 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.055ohm; RMS Current (Irms):2.8A; Saturation Current (Isat):2.9A; Power Inductor Ca

    1,970   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.218 50+ £0.161 250+ £0.127 500+ £0.118 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428221
    SRN4026-220M

    SRN4026-220M

    BOURNS

    Surface Mount Power Inductor, SRN4026 Series, 22 µH, ± 20%, Semishielded, 0.234 ohm, 670 mA

    INDUCTOR, SEMI-SHLD, 22UH, 20%, 0.67A; Product Range:SRN4026 Series; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.234ohm; RMS Current (Irms):670mA; Saturation Current (Isat):670mA; Power Inductor Ca

    2,190   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.284 50+ £0.209 250+ £0.165 500+ £0.15 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428200
    SRN2512-R68M

    SRN2512-R68M

    BOURNS

    Surface Mount Power Inductor, SRN2512 Series, 680 nH, ± 20%, Semishielded, 0.043 ohm, 3.6 A

    INDUCTOR, SEMI-SHLD, 0.68UH, 20%, 3.6A; Product Range:SRN2512 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.043ohm; RMS Current (Irms):3.6A; Saturation Current (Isat):4.5A; Power Inductor Ca

    1,940   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.19 50+ £0.125 250+ £0.0992 500+ £0.095 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428198
    SRN2512-R33M

    SRN2512-R33M

    BOURNS

    Surface Mount Power Inductor, SRN2512 Series, 330 nH, ± 20%, Semishielded, 0.032 ohm, 4.5 A

    INDUCTOR, SEMI-SHLD, 0.33UH, 20%, 4.5A; Product Range:SRN2512 Series; Inductance:330nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.032ohm; RMS Current (Irms):4.5A; Saturation Current (Isat):5.7A; Power Inductor Ca

    1,935   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.195 50+ £0.128 250+ £0.102 500+ £0.095 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    2428184
    SRN2010-R68M

    SRN2010-R68M

    BOURNS

    Surface Mount Power Inductor, SRN2010 Series, 680 nH, ± 20%, Semishielded, 0.055 ohm, 2.8 A

    INDUCTOR, SEMI-SHLD, 0.68UH, 20%, 2.8A; Product Range:SRN2010 Series; Inductance:680nH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.055ohm; RMS Current (Irms):2.8A; Saturation Current (Isat):3.2A; Power Inductor Ca

    1,930   in stock

    Price for: Each (Supplied on Cut Tape)

    5+ £0.218 50+ £0.161 250+ £0.127 500+ £0.118 more…

    Buy

    see cut-off times

    More stock available week commencing 26/09/16
    Compare Selected