Low

SMLJ26CA - 

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

SMLJ26CA - TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMLJ26CA
Order Code:
2211988
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB SMCJ Series
:
Bidirectional
:
26V
:
42.1V
:
DO-214AB
:
2Pins
:
28.9V
:
31.9V
:
3kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMLJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 170V and breakdown voltage up to 200V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
  • 3000W Power dissipation
  • -55 to 150°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial

Related Searches

 

2,875 In stock

2,875 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/10/18
£0.837 £ 0.84
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.837
25 + £0.677
100 + £0.518
250 + £0.49
500 + £0.46
1000 + £0.312
5000 + £0.306
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.