Low

BOURNS  SMCJ26CA  DIODE

BOURNS SMCJ26CA
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SMCJ26CA
Order Code:
1843393
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
26V
Clamping Voltage Vc Max:
42.1V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
28.9V
Breakdown Voltage Max:
32.2V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.000351

Alternatives

TVS DIODE, 1.5KW, 26V, DO-214AB

LITTELFUSE

62:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.645 10+ £0.543 25+ £0.476 100+ £0.472 more…

Buy

DIODE, FULL REEL

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ £0.173

Buy

TVS Diode, SMCJ Series, Bidirectional, 24 V, 38.9 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
6,902 in stock

Price for: Each (Supplied on Cut Tape)

5+ £0.249 50+ £0.164 250+ £0.162 500+ £0.159 more…

Buy

TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,598 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.375 30+ £0.312 90+ £0.20 300+ £0.19 more…

Buy

TVS Diode, SMCJ Series, Bidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Cut Tape
3,979 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.601 25+ £0.435 50+ £0.272 250+ £0.257 more…

Buy