Low

BOURNS  PTVS10-058C-TH  TVS Diode, PTVS Series, Bidirectional, 58 V, 110 V, Axial Leaded, 2 Pins

BOURNS PTVS10-058C-TH
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
PTVS10-058C-TH
Order Code:
2420372
Product Range
PTVS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PTVS15 series high-current bidirectional TVS Diode designed for use in high power DC bus clamping applications. It offers bidirectional port protection and is available with standoff voltage ratings of 58 and 76V. It will meet IEC 61000-4-5 8/20µs current surge requirements.
  • 15kA, 8/20µs Surge capability
  • Low clamping voltage under surge
  • Excellent performance over temperature
  • -55 to 125°C Operating junction temperature range

Product Information

Product Range:
PTVS Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
58V
Clamping Voltage Vc Max:
110V
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Breakdown Voltage Min:
64V
Breakdown Voltage Max:
70V
Peak Pulse Power Dissipation:
-
Packaging:
Each
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0055