Low

BOURNS  CDSOT236-DSL0324  TVS Diode, CDSOT236 Series, Bidirectional, 24 V, 38 V, SOT-23, 6 Pins

BOURNS CDSOT236-DSL0324
Technical Data Sheet (522.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CDSOT236 series TVS Diode Array used for ESD, EFT and surge protection applications. The device offers a choice of voltage types ranging from 5 to 24V in a bidirectional configuration. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
  • Unidirectional and bidirectional configurations
  • Protects 4 or 5 lines
  • -55 to 150°C Operating temperature range

Product Information

Product Range:
CDSOT236 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
38V
Diode Case Style:
SOT-23
No. of Pins:
6Pins
Breakdown Voltage Min:
26V
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
500W
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0055