Low

4609X-101-103LF. - 

Fixed Network Resistor, 10 kohm, 4600X Series, 8 Elements, Bussed, SIP, 9 Pins

4609X-101-103LF. - Fixed Network Resistor, 10 kohm, 4600X Series, 8 Elements, Bussed, SIP, 9 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4609X-101-103LF.
Order Code:
2112931
Product Range
4600X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10kohm
:
4600X Series
:
8Elements
:
Bussed
:
SIP
:
9Pins
:
100V
:
200mW
:
± 2%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4609X-101-103LF is a 10kR 200mW 9-pin 8-element thick film low profile conformal Resistor Network with epoxy resin body. This has Sn/Ag/Cu-plated terminations and bussed electrical configuration. It is recommended for rosin flux and solvent clean or no clean flux processes.
  • Low profile is compatible with DIPs
  • Marking on contrasting background for permanent identification
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature range

Applications

Industrial, Communications & Networking

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

9356819 - Fixed Network Resistor, 10 kohm, 4600X Series, 8 Elements, Bussed, SIP, 9 Pins

1973141 - Fixed Network Resistor, 10 kohm, MCRNL Series, 8 Elements, Bussed, SIP, 9 Pins

1612533 - Fixed Network Resistor, 10 kohm, 4300R Series, 8 Elements, Bussed, SIP, 9 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.