Low

BOURNS  4608X-101-202LF  RESISTOR, BUS RES N/W, 7, 2KOHM, 2%, SIP

BOURNS 4608X-101-202LF
Technical Data Sheet (214.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2kohm
Voltage Rating:
100V
No. of Elements:
7Elements
Network Circuit Type:
Bussed
Resistor Case Style:
SIP
Power Rating per Element:
200mW
Resistance Tolerance:
± 2%
Product Range:
4608X Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
8Pins
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.002

Similar Products