Low

BOSCH  GLM 150  LASER DISTANCE ESTIMATOR GLM 150

BOSCH GLM 150
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GLM 150
Order Code:
1890073
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GLM 150 is a Laser Distance Estimator with more functionality and convenience for indoor work, double Pythagoras for convenient tripod measurements and height calculations in hard-to-reach areas combined Pythagoras for partial height measurement, trapezium function for measuring roof slopes, timer function for high-precision measurement with a tripod and from difficult measuring points, stake-out function for marking repetitive distances.
  • 0.05 to 150m Measurement range
  • ±1mm Measurement accuracy
  • IP54 Protection rating (dust/splash)
  • Easy handling, intuitive user interface and large, illuminated 4-line display
  • Maximum precision over entire lifetime due to tough ceramic optics carrier
  • Storage of last 30 measurements

Product Information

Tape Measure Type:
-
Measuring Range Max:
-
Case Colour:
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Blade Width:
-

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90151010
Weight (kg):
.84

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.