Low

BOSCH  2608596054  DRILL BIT, 7X100MM

BOSCH 2608596054
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608596054
Order Code:
1358415
Also Known As
GTIN UPC EAN: 3165140044844
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Drill bits for most applications, Will drill into wood,steel, masonry,plastics, ceramics and multi-layered materials.
  • Diamond ground cutting edges
  • Steep aggressive flute
  • Can be used with rotary and impact drills

Product Information

Drill Bit Size Metric:
7mm
Drill Bit Size Imperial:
-
Effective Length:
60mm
Overall Length:
100mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 3165140044844

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.032

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.