Low

BIVAR  SMP4-RGY  LED, RED/GREEN/YELLOW, 36/40/16MCD, PLCC-4, FULL REEL

BIVAR SMP4-RGY
Technical Data Sheet (1.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Red, Yellow, Green
LED Mounting:
SMD
Bulb Size:
2.4mm
Viewing Angle:
120°
Lens Shape:
Round
Forward Current / Colour:
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour:
R 36mcd, Y 16mcd, G 40mcd
Forward Voltage / Colour:
R 1.85V, Y 1.9V, G 1.9V
Wavelength / Colour:
R 640nm, Y 585nm, G 570nm
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000227