Low

BETA  10450032  Trunking, 37.5 mm, 41 mm, Grey, PVC (Polyvinylchloride)

BETA 10450032
Manufacturer:
BETA BETA
Manufacturer Part No:
10450032
Order Code:
1630247
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
External Width:
37.5mm
External Height:
41mm
Raceway / Duct Colour:
Grey
Raceway / Duct Material:
PVC (Polyvinylchloride)
Body Material:
PVC (Polyvinylchloride)
Length:
2
For Use With:
Rail, Automotive, Marine and Power Generation Industries
Material:
PVC
Accessory Type:
Trunking
Colour:
Grey
SVHC:
To Be Advised
External Depth:
41

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85472000
Weight (kg):
8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.