Low

BERNSTEIN WERKZEUGFABRIK  33-115  Cutter, Stainless Steel, Side, 110 mm, 1.1 mm

BERNSTEIN WERKZEUGFABRIK 33-115
Technical Data Sheet (213.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cutter Type:
Side
Overall Length:
110mm
Cut Type:
-
Cutting Capacity Max:
1.1mm
Cutting Edge Hardness:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.045

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.