Bell Stewart Logo

Bel Stewart ARJ45® Connector System

ARJ45® connector system for 10Gigabit Ethernet and higher speed data transmission in Category 7 and Category 7a premise wiring systems

  • Patented plug design
  • High frequency performance
  • 10GBase-T performance capable
  • Built in latch protection
  • Nexans’ GG45 Compatible
ARJ45® connector system

Product Description

The ARJ45® connector system consists of a cable-mounted plug and a single-port, PCB-mounted jack designed to meet Category 7a performance standards up to 1000 MHz (IEC60603-7-71 compliant). This copper alloy gold plated contact connector can be used as a high speed replacement for closed loop applications currently using less economical connectors. Building on the proven reliability of standard RJ45 interface the ARJ45 has been enhanced to support increased Category 7a data speeds and is also interface-compatible with the Nexans’ GG45 connector system.

Specifications
  • Plastic Materials: UL 94V-0 rated
  • Contact Material: Copper Alloy
  • Contact Plating: 50 micro-inch selective hard gold
  • Mechanical dimensions comply with IEC 61076-3-110
  • Electrical performance as defined by IEC 60603-7-71
  • Operating Temp: -40°C to 85°

More than You Bargained for

Enhancing the proven RJ45 connectors to handle 7a category connections. 10GBase-T performance capable and Nexan GG45 compatible.

Patented Plug Design

Allowing for port density equivalent to standard RJ45 connectors.

High Frequency Performance

Uses data pair isolation technology to achieve high frequency performance.

Product Series
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
CA77-005M0-8
CA77-005M0-8 - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m

1901289

STEWART CONNECTOR - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m

LEAD, CAT7 - CAT7, ARJ45, 5M; LAN Category:Cat7; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Ethernet;

No Longer Stocked

CA77-002M0-8
CA77-002M0-8 - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 6.56 ft, 2 m

1901287

STEWART CONNECTOR - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 6.56 ft, 2 m

LEAD, CAT7 - CAT7, ARJ45, 2M; LAN Category:Cat7; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:-; Product Range:-; Cable Assembly Type:Ethernet

No Longer Stocked

CA77-003M0-8
CA77-003M0-8 - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 9.84 ft, 3 m

1901288

STEWART CONNECTOR - Ethernet Cable, Cat7, Cat7, RJ45 Plug, RJ45 Plug, 9.84 ft, 3 m

LEAD, CAT7 - CAT7, ARJ45, 3M; LAN Category:Cat7; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:-; Product Range:-; Cable Assembly Type:Ethernet; Cable Construction:STP (Shi

No Longer Stocked