Low

BANNER ENGINEERING  SLSP14-900Q88  SAFETY LIGHT CURTAIN, CAT4, 900MM

BANNER ENGINEERING SLSP14-900Q88
Manufacturer Part No:
SLSP14-900Q88
Order Code:
2376515
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Performance Level:
PL e
Safety Curtain Category:
Level 4
Safety Integrity Level:
SIL3
No. of Beams:
120
Protection Height:
900mm
Sensing Range Max:
6m
IP Rating:
-
Approvals / Standards:
-
Beam Spacing:
14mm
Control Output Type:
2PNP
Supply Voltage Max:
24VDC
Product Range:
SLSP14-900Q88
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90314990
Weight (kg):
6.249596

Similar Products