Low

BALLUFF  BGL 120A-003-S 49  Photoelectric Sensor, Slot, BGL Series, Laser, 120 mm, Through Beam, PNP, 10 V to 30 V

BALLUFF BGL 120A-003-S 49
Manufacturer:
BALLUFF BALLUFF
Manufacturer Part No:
BGL 120A-003-S 49
Order Code:
1612844
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
PNP
Sensing Range Max:
120mm
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Output Current:
200mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365011
Weight (kg):
.212

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.