RADIALL

RADIALL
About RADIALL

About RADIALL


About RADIALL

Radiall is a global leader in the design, development and manufacturing of reliable interconnect solutions.

Located on 3 continents in 13 countries, we offers over 25,000 products across 9 major categories: antennas, fiber optics, RF cable assemblies, multipin, microwave, space, active optics, RF coaxial connector and RF & microwave switches.

Our comprehensive product portfolio allows us to provide innovative solutions to 7 vital industries: aerospace, defense, industrial, space, telecom, instrumentation and medical.

Featured Products

BNC-HD Polymer model = New generation
BNC-HD Polymer model = New generation

A new generation of BNC-HD based on a designed polymer model with no compromise on performance. The connector comes in a wide variety of colors for signal cable identification and its special curved interface design with positioning marks makes it easy and fast to connect in high-density and recessed bulkhead applications.

Buy Now
SMP-Max
SMP-Max

Get the best for less with the new SMP-MAX large misalignment solution. Its patented impedance matching insulator is optimized for a larger operating gap between connectors making it easier for engineers to handle a board 2 board distance tolerance of at least .078” (2.0 mm) without a spring, which is 300% more than the standard SMP! It features a 3° minimum tilt (radiall travel) and it has an operating frequency range of DC-6 GHz and a 1.2 max VSWR guaranteed at DC-3 GHz.

Buy Now
Outdoor Interconnections
Outdoor Interconnections

Radiall Solutions to make secure and to seal standard LC connection to SFP transceiver at the panel front of the equipment. Withstands harsh environment - IP65 or IP67 - 200N retention force - 100 mating cycles minimum - Withstands Salt Mist and Vibrations (IEC 61300 qualified) - RoHS compliant

Buy Now

Product Listing


Cable, Wire & Cable Assemblies

Connectors

Switches & Relays

Test & Measurement

Tools & Production Supplies

Show All Products 519

New Products


Connectors

Switches & Relays

Show All Products 16

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
CMS:sfe3-us-radiall