DELTRON

Deltron
About Deltron

About DELTRON


About Deltron Roxburgh

Roxburgh EMC - Surge Protection Devices

Roxburgh EMC offers an extensive range of surge suppression solutions for signal line protection, DC power supply and low voltage power distribution systems. This range of Surge protectors reduce the transient over-voltages inside a facility or equipment, protecting against the indirect effects of lightning, and transients which originated within the facility.

Surge Protection Devices have historically not been covered by BS7671 Wiring Regulations, despite the vital role they can play in protecting electrical and electronic equipment. However, this has now changed with the recently published 1st Amendment implemented 1st January 2012.

Roxburgh EMCs Surge Protection Devices meet BS EN 61643-11. Roxburgh EMCs class B (DVSB series) meet Type 1 and class C (DVSC series) Surge Protection Devices meet Type 2 specifications as referred to in chapter 53 of BS7671 17th Edition 1st Amendment.

Deltron Enclosures – Aluminium Enclosures

The Deltron® brand of enclosures well known of many years and one associated with quality of not only product but customer support and service, remains today a strategic brand within the Alpha 3 Manufacturing product portfolio.

Deltron Enclosures brand of aluminium enclosures has been sought for numerous applications in both industrial and demanding environmental conditions such as food preparation, renewable energy, marine, medical, military and aerospace.

The Deltron Enclosures range of aluminium enclosures remains extensive with many different options available - plain, flanged, PCB guides and PEM inserts for PCB mounting, and multiple paint finishes including nylon and powder coated in any colour, engraving and silk screening. All are available in IP ratings IP65, IP66, IP67, and IP68.

Deltron Components – DIN and XLR Connectors

The Deltron Components brand of DIN and XLR Connectors is well recognised as a market leader of a versatile and comprehensive range of audio and video connectors, which are used in a variety of applications from audio, video and lighting, to medical and military markets.

Deltron Components XLR connectors have smooth backshells incorporating an anti-vibration collar, matt black and nickel housings and boots, which are complemented by silver and gold plated pins, and are available in 3 pin, 4 pin and 5 pin configurations. These XLR connectors are compatible with a unique reusable colour coding system which enables fast identification of audio/video channels.

Deltron Components DIN connectors also have smooth backshells, matt black and nickel housings and boots, and are complemented by silver plated pins. Available in 3 pin, 4 pin, 5 pin, 6 pin, 7 pin and 8 pin configurations.

Deltron Components DIN connectors incorporate a range of universal panel mounting connectors which utilises the same panel mounting cut-out for both plugs and sockets.

The Deltron Components brand has been an active player in the pro-audio market for over 50 years.

Featured Products

Surge Protection Devices
Deltron Enclosures - Rugged Box

From Delton Enclosures comes a rugged range of IP-rated enclosures suited for heavy duty applications.

Buy Now

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.