Low

B&W  EASY  455mm x 345mm x 160mm Tool Case Made From Dentproof ABS Material with a Robust Aluminium Frame

B&W EASY
Manufacturer:
B&W B&W
Manufacturer Part No:
EASY
Order Code:
5367529
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Case shell made of dentproof ABS material
  • Robust aluminium frame with protection for the sharp edges
  • Two lockable clip locks
  • One B&W PROFIcode combination lock
  • Handle with return spring
  • Comfortable lid holder
  • Hinge cover
  • Document partition in the lid (A4-format)
  • Variable floor shell
  • Removable tool board in the lid with 22 tool pockets on the front and back
  • Removable cover board for the floor shell with 15 tool pockets
  • Available in four colours and three interior trims

Product Information

Carrying Case Material:
ABS (Acrylonitrile Butadiene Styrene)
Case Colour:
External Height:
-
External Height - Imperial:
Battery Capacity:
External Height - Metric:
External Width:
-
External Width - Imperial:
External Width - Metric:
External Depth:
-
External Depth - Imperial:
External Depth - Metric:
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021250
Weight (kg):
4

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.