Vishay

VishayAY2 Automotive Capacitors (AEC-Q200 Qualified)

The new Vishay AY2 capacitors incorporate the very latest in ceramic material, capacitor design, and production technologies.

  • AEC-Q200 qualified and compliant with IEC 60384-14, 3rd edition
  • Temperature cycle: 1000 cycles (-55 °C to +125 °C)
  • High reliability
  • Straight leads
  • Single-layer AC Disc capacitors

Product Description

The new Vishay AY2 capacitors incorporate the very latest in ceramic material, capacitor design, and production technologies.
To meet the demands of the industrial market, Vishay has released a completely new series of leaded Y2-rated ceramic safety capacitors that offers unprecedented levels of quality and reliability.

The AY2 range can withstand more than 2,000 temperature cycles without a single failure - twice the AEC standard.
And with their superior robustness, the capacitors provide the highest levels of quality and reliability.

Typical applications

AC line filtering; On-board chargers and battery management of e-cars and PHEVs; high quality industrial applications.

Standards

AEC-Q200 qualified; X1, Y2 according to IEC 60384-14.3; RoHS compliant; climatic category 40/125/21, according to EN 60068-1.

Construction

The capacitors consist of a ceramic disc, both sides of which are silver-plated. Connection leads are made of tin-plated, copper-clad steel having a diameter of 0.6 mm. The capacitors may be supplied with straight leads having a lead spacing of 5mm, 7.5mm and 10.0mm. Encapsulation is made of flammable resistant epoxy resin in accordance with "UL 94 V-0".

Product Range
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
AY2222M35Y5US63L7
AY2222M35Y5US63L7 - Ceramic Suppression Capacitor, Disc, 2200 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

2429875

VISHAY - Ceramic Suppression Capacitor, Disc, 2200 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

CAP, CER, Y5S, 2200PF, 440VAC, RAD; Capacitance:2200pF; Product Range:AY2 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
  • 9,760 will be available for delivery on 17-Aug-2018
  • More stock available week commencing 21/01/19 Contact me when back in stock

    Each

    10+ £0.194 100+ £0.119 500+ £0.0838 2500+ £0.0764

    Add
    Min: 10 Mult: 10
    AY21-KIT-HF
    AY21-KIT-HF - Capacitor Kit, Class X1/Y2 Ceramic Disc Capacitors, 0.01µF to 10µF, 70 Pieces

    2429878

    VISHAY - Capacitor Kit, Class X1/Y2 Ceramic Disc Capacitors, 0.01µF to 10µF, 70 Pieces

    CERAMIC DISC CAPACITOR KIT; Kit Contents:70 Pcs of 100pF to 4700pF Class X1/440VAC & Class Y2/300VAC Automotive Grade Ceramic Disc Capacitors; Product Range:-; Range of Cap Values:100pf to 4700pf

    25 in stock

    + Check Stock & Lead Times

    7 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    18 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 14 will be available for delivery on 06-Jul-2018
  • More stock available week commencing 17/09/18

    Each

    1+ £27.16 2+ £27.09 3+ £26.45 5+ £25.82 10+ £25.18 20+ £22.69 50+ £20.20 More Pricing...

    Add
    Min: 1 Mult: 1
    AY2101K29Y5SS63L7
    AY2101K29Y5SS63L7 - Ceramic Suppression Capacitor, Disc, 100 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    2429869

    VISHAY - Ceramic Suppression Capacitor, Disc, 100 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 100PF, 440VAC, RAD; Capacitance:100pF; Product Range:AY2 Series; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS P

    199,256 in stock

    + Check Stock & Lead Times

    170 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    199,086 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 220,000 will be available for delivery on 04-Jan-2019
  • More stock available week commencing 21/01/19

    Each

    10+ £0.182 100+ £0.112 500+ £0.0793 2500+ £0.0708

    Add
    Min: 10 Mult: 10
    AY2332M41Y5US63L7
    AY2332M41Y5US63L7 - Ceramic Suppression Capacitor, Disc, 3300 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    2429876

    VISHAY - Ceramic Suppression Capacitor, Disc, 3300 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 3300PF, 440VAC, RAD; Capacitance:3300pF; Product Range:AY2 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS

    36 in stock

    + Check Stock & Lead Times

    36 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 03/09/18

    Each

    10+ £0.216 100+ £0.157 500+ £0.0998 2500+ £0.0903 5000+ £0.0847 10000+ £0.083 50000+ £0.0813 More Pricing...

    Add
    Min: 10 Mult: 10
    AY2331K29Y5SS63L7
    AY2331K29Y5SS63L7 - Ceramic Suppression Capacitor, Disc, 330 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    2429871

    VISHAY - Ceramic Suppression Capacitor, Disc, 330 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 330PF, 440VAC, RAD; Capacitance:330pF; Product Range:AY2 Series; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS P

    609 in stock

    + Check Stock & Lead Times

    20 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    589 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 03/09/18

    Each

    10+ £0.148 100+ £0.0818 500+ £0.0543 2500+ £0.051 5000+ £0.0478 10000+ £0.0451 50000+ £0.0423 100000+ £0.0415 More Pricing...

    Add
    Min: 10 Mult: 10
    AY2102M29Y5US63L7
    AY2102M29Y5US63L7 - Ceramic Suppression Capacitor, Disc, 1000 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    2429874

    VISHAY - Ceramic Suppression Capacitor, Disc, 1000 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 1000PF, 440VAC, RAD; Capacitance:1000pF; Product Range:AY2 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS

    4,932 in stock

    + Check Stock & Lead Times

    4,932 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10,000 will be available for delivery on 17-Nov-2018
  • More stock available week commencing 21/01/19

    Each

    10+ £0.158 100+ £0.0923 500+ £0.0616 2500+ £0.0576 5000+ £0.0501 10000+ £0.0472 50000+ £0.0444 100000+ £0.0435 More Pricing...

    Add
    Min: 10 Mult: 10
    AY2221K29Y5SS63L7
    AY2221K29Y5SS63L7 - Ceramic Suppression Capacitor, Disc, 220 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    2429870

    VISHAY - Ceramic Suppression Capacitor, Disc, 220 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 220PF, 440VAC, RAD; Capacitance:220pF; Product Range:AY2 Series; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS P

    1,353 in stock

    + Check Stock & Lead Times

    80 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    1,273 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 20,000 will be available for delivery on 04-Jan-2019
  • More stock available week commencing 21/01/19

    Each

    10+ £0.164 100+ £0.101 500+ £0.074 2500+ £0.0637

    Add
    Min: 10 Mult: 10
    AY2681M29Y5US63L7
    AY2681M29Y5US63L7 - Ceramic Suppression Capacitor, Disc, 680 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    2429873

    VISHAY - Ceramic Suppression Capacitor, Disc, 680 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 680PF, 440VAC, RAD; Capacitance:680pF; Product Range:AY2 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS P

    1,746 in stock

    + Check Stock & Lead Times

    50 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    1,696 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 03/09/18

    Each

    10+ £0.152 100+ £0.0842 500+ £0.0559 2500+ £0.0525 5000+ £0.0491 10000+ £0.0463 50000+ £0.0435 100000+ £0.0426 More Pricing...

    Add
    Min: 10 Mult: 10
    AY2472M49Y5US63L7
    AY2472M49Y5US63L7 - Ceramic Suppression Capacitor, Disc, 4700 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    2429877

    VISHAY - Ceramic Suppression Capacitor, Disc, 4700 pF, AY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 4700PF, 440VAC, RAD; Capacitance:4700pF; Product Range:AY2 Series; Capacitance Tolerance:± 20%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; RoHS

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 3,972 will be available for delivery on 22-Jul-2018
  • 9,000 will be available for delivery on 26-Nov-2018
  • More stock available week commencing 21/01/19 Contact me when back in stock

    Each

    10+ £0.221 100+ £0.149 500+ £0.107 2500+ £0.101

    Add
    Min: 10 Mult: 10
    AY2471K29Y5SS63L7
    AY2471K29Y5SS63L7 - Ceramic Suppression Capacitor, Disc, 470 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    2429872

    VISHAY - Ceramic Suppression Capacitor, Disc, 470 pF, AY2 Series, ± 10%, X1 / Y2, 440 V, 300 V

    CAP, CER, Y5S, 470PF, 440VAC, RAD; Capacitance:470pF; Product Range:AY2 Series; Capacitance Tolerance:± 10%; Suppression Class:X1 / Y2; Voltage Rating X:440V; Voltage Rating Y:300V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Capaci

    No Longer Stocked