Low

AVX  TAJD158K002RNJ  Surface Mount Tantalum Capacitor, 1500 µF, 2.5 V, ± 10%, 2917 [7343 Metric]

AVX TAJD158K002RNJ
AVX TAJD158K002RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD158K002RNJ
Order Code:
1658169
Technical Datasheet:
See all Technical Docs
AVX TAJD158K002RNJ
AVX TAJD158K002RNJ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1500µF
Voltage Rating:
2.5V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.2ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.001

Similar Products