Low

AVX  LMXS131JM220FTAS  Surface Mount Power Inductor, LMXS Series, 22 µH, 4 A, Shielded, 0.032 ohm

AVX LMXS131JM220FTAS
Manufacturer:
AVX AVX
Manufacturer Part No:
LMXS131JM220FTAS
Order Code:
2373880RL
Product Range
LMXS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LMXS Series
Inductance:
22µH
RMS Current (Irms):
4A
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.032ohm
Power Inductor Case:
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0028

Alternatives

Surface Mount Power Inductor, B82477G4 Series, 22 µH, 3.6 A, 4.25 A, Shielded, 0.038 ohm

EPCOS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

400+ £0.631 2000+ £0.611 4000+ £0.57

Buy

Surface Mount Power Inductor, B82477G4 Series, 22 µH, 3.6 A, 4.25 A, Shielded, 0.038 ohm

EPCOS

Cut Tape
718 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.52 10+ £1.34 50+ £1.00 100+ £0.886 more…

Buy

INDUCTOR, SHIELDED, 22UH, 4.74A, SMD

COILTRONICS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £2.20 10+ £1.82 50+ £1.52 100+ £1.22

Buy

Surface Mount Power Inductor, B82477P4 Series, 22 µH, 4.15 A, 4.35 A, Shielded, 0.035 ohm

EPCOS

Cut Tape
465 in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.42 10+ £1.58 50+ £1.04 100+ £0.986 more…

Buy

Surface Mount Power Inductor, B82477P2 Series, 22 µH, 3.4 A, 2.8 A, Shielded, 0.036 ohm

EPCOS

Cut Tape
364 in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.00 10+ £1.36 50+ £1.10 100+ £0.969 more…

Buy

Surface Mount Power Inductor, DRA Series, 22 µH, 3.95 A, 4.74 A, Shielded

COILTRONICS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £2.32 10+ £1.53 50+ £1.24 100+ £1.20 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.