You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AA105C104K4R - 

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SpinGuard AA Series, ± 10%, Axial Leaded, X7R

AA105C104K4R - Multilayer Ceramic Capacitor, 0.1 µF, 50 V, SpinGuard AA Series, ± 10%, Axial Leaded, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
AA105C104K4R
Order Code:
2057124
Product Range
SpinGuard AA Series
Technical Datasheet:
AA105C104K4R Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
50V
:
SpinGuard AA Series
:
± 10%
:
Axial Leaded
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AA105C104K4R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
145 in stock

Each

1+ £0.285 10+ £0.156 100+ £0.134 500+ £0.0908 1000+ £0.0776 5000+ £0.0554 10000+ £0.052 More Less

15,884 in stock

Each (Supplied on Cut Tape)

10+ £0.157 100+ £0.0698 500+ £0.0432 1000+ £0.0364 3500+ £0.0295 7000+ £0.0242 35000+ £0.0231 More Less

VISHAY

CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%, AXIAL

9,032 in stock

Each

1+ £0.0767

655 in stock

Each

1+ £0.286 5+ £0.28 10+ £0.193 25+ £0.177 50+ £0.108 200+ £0.074 1000+ £0.059 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each

10+ £0.171 100+ £0.0849 500+ £0.0557 1000+ £0.0488 2500+ £0.0455 5000+ £0.0355 25000+ £0.0316 More Less

14,263 in stock

Each

10+ £0.273 100+ £0.196 500+ £0.126 1000+ £0.125 3500+ £0.0821 7000+ £0.0767 35000+ £0.0712 More Less

KEMET

MLCC CAPACITOR, 0.1UF, 50V, X7R, 10%, TH, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ £0.0527 10000+ £0.0496 20000+ £0.0489 30000+ £0.0481 More Less

41 in stock

Each

1+ £0.305 10+ £0.21 25+ £0.179 50+ £0.147 100+ £0.127 500+ £0.0947 1000+ £0.0823 More Less

285 in stock

Each

1+ £0.367 10+ £0.233 25+ £0.179 50+ £0.133 100+ £0.117 300+ £0.089 1500+ £0.0759 More Less

10,660 in stock

Each

10+ £0.0874 100+ £0.0553 500+ £0.0407 1000+ £0.0335 2000+ £0.0291 4000+ £0.0251 20000+ £0.0239 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

1600855 - CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%, AXIAL

1612199 - Multilayer Ceramic Capacitor, Mono Axial, 0.1 µF, 50 V, A Series, ± 10%, Axial Leaded, X7R

1846726 - CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%, AXIAL

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.