Low

1206YG225ZAT1A - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 16 V, +80%, -20%, Y5V, AVX 1206 MLCC

1206YG225ZAT1A - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 16 V, +80%, -20%, Y5V, AVX 1206 MLCC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
1206YG225ZAT1A
Order Code:
578265RL
Product Range
AVX 1206 MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
2.2µF
:
16V
:
+80%, -20%
:
Y5V
:
AVX 1206 MLCC
:
-25°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.
  • Capacitance value ranges from 820pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
  • +80/-20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range -30˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :578265 Check stock

2,529 In stock

2,529 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.111 £ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
5 + £0.195
50 + £0.111
250 + £0.078
500 + £0.065
1000 + £0.0557
2000 + £0.0524
10000 + £0.0406
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 578265) x 0.111 = £16.65
Total Price: £16.65
150 (Re-reel 578265RL) x 0.111 = £16.65
Total Price: £16.65
Choose your packaging preference
578265
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.