Low

09658-70310 - 

Nutsert, Replacement, M3 x 0.5mm, Steel, Box of 100

09658-70310 - Nutsert, Replacement, M3 x 0.5mm, Steel, Box of 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVDEL AVDEL
Manufacturer Part No:
09658-70310
Order Code:
1735307
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
M3
:
Steel
:
1.5mm
:
4.72mm
:
Zinc
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 09658-70310 is a M3 x 0.5mm Replacement Nutsert, made of low carbon steel with zinc-plated and clear trivalent passivated finish. Designed according to DIN EN 10263-2 Qst 34-3, BS EN/DIN 10263-2 C8C and Werkstoff 1.0213, SAE 1008.
  • 0.4Nm Minimum torque-to-turn
  • 2.7kN Pull-out, 0.8kN push-out
  • Low profile
  • Lubricated

Applications

Industrial

Associated Products

Compare Selected

Related Searches

 

50 In stock

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
£10.95 £ 10.95
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.95
5 + £10.10
10 + £9.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.