AVAGO Logo

BROADCOM Theia LED ASMT-QWBx Series

Broadcom ASMT-QWBx series 0.5W White Power PLCC4 SMT LED lamps use InGaN chip technology to produce higher light output with better flux performance

  • 4000K to 8000K CCT
  • ANSI Bin
  • Wide view angle 120°
  • Enhanced silicone resin encap
  • Ideal fluorescent replacement
Theia LED ASMT-QWBx Series

Product Description

The Broadcom ASMT-QWBx series 0.5W Cool White Power PLCC4 SMT LED lamps Using InGaN chip technology and superior package design the Broadcom ASMT-QWBx series 0.5W Cool White Power PLCC4 SMT LED lamps is able them to produce higher light output with better flux performance. Able to be driven at high current and able to dissipate the heat more efficiently the lamps provide better performance while maintaining incredible reliability.

These lamps are able to operate under a wide range of environmental conditions making them ideal for various applications including fluorescent replacement, under cabinet lighting, retail display lighting and panel lights.

To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel is shipped in single intensity and colour bin, to provide close uniformity.

Incredible Reliability

With an enhanced silicone resin encapsulation and InGan chip technology Theia LED ASMT-QWBx Series LED Lamps provide superior heat dissipation allowing lamps to be run at a high current while maintaining incredible reliability.

Ideal for wide range of Environments

Including applications such as fluorescent replacement, under cabinet lighting, panel lights and retail display lights.

Easy Pick & Place

Packed in EIA-compliant tape and reel to facilitate assembly

Product Series
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
TLC5916ID
TLC5916ID - LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 17V/120 mA out, SOIC-16

1755247

TEXAS INSTRUMENTS - LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 17V/120 mA out, SOIC-16

IC, LED DRIVER LINEAR 16-SOIC; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:120mA; Switching Frequency:30MHz; No. of Outputs:8Outputs; IC Mounting:SMD; Driver Case Style:SOIC;

3,391 in stock

+ Check Stock & Lead Times

846 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2,545 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/07/18

Each

1+ £1.21 25+ £1.06 50+ £0.94 100+ £0.819 250+ £0.763 500+ £0.706 1000+ £0.558 2500+ £0.494 More Pricing...

Add
Min: 1 Mult: 1
STP16CP05TTR
STP16CP05TTR - Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/100mA out, TSSOP-24

1551226

STMICROELECTRONICS - Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/100mA out, TSSOP-24

IC LED SINK DRIVER, 16-BIT, LO V; Device Topology:Constant Current; No. of Outputs:16Outputs; Output Current:100mA; Output Voltage:20V; Driver Case Style:TSSOP; No. of Pins:24Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:30MHz;

2,150 in stock

+ Check Stock & Lead Times

400 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1,750 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 08/10/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:1551226
1551226RL in Re-reel

1+ £1.09 25+ £0.955 50+ £0.91 100+ £0.767 250+ £0.718 500+ £0.668 1000+ £0.554 2500+ £0.527 More Pricing...

Add
Min: 1 Mult: 1
LDU4860S150
LDU4860S150 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 9 W, 57 V, 150 mA, Analogue, PWM

1961530

XP POWER - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 9 W, 57 V, 150 mA, Analogue, PWM

LED DRIVER, DC-DC, CC, 0.15A, 57V; Product Range:LDU48 Series; Output Power Max:9W; Output Voltage Max:57V; Output Current:150mA; Dimming Control Type:Analogue, PWM; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Adjustable; Input

20 in stock

+ Check Stock & Lead Times

20 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £15.57 5+ £14.52 10+ £13.57 25+ £12.91 50+ £12.31

Add
Min: 1 Mult: 1
ASMT-QWBG-NFHFE
ASMT-QWBG-NFHFE - High Brightness LED, TheiaLED Series, Neutral White, 120 °, 48 lm, 4000 K, 180 mA

2079749

BROADCOM LIMITED - High Brightness LED, TheiaLED Series, Neutral White, 120 °, 48 lm, 4000 K, 180 mA

LED, 0.5W, NEUTRAL WHT 4000K, CRI 85; Product Range:TheiaLED Series; LED Colour:Neutral White; Viewing Angle:120°; Luminous Flux @ Test:48lm; CCT:4000K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissip

1,427 in stock

+ Check Stock & Lead Times

1,427 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 23/07/18

Each (Supplied on Cut Tape)

5+ £0.661 25+ £0.562 100+ £0.561 250+ £0.549 500+ £0.538 1000+ £0.527 More Pricing...

Add
Min: 5 Mult: 5
ASMT-QYBG-NEGHE
ASMT-QYBG-NEGHE - LED, Warm White, SMD

2079751

BROADCOM LIMITED - LED, Warm White, SMD

LED, 0.5W, WARM WHITE 3000K, CRI 85; LED Colour:Warm White; LED Mounting:SMD; Bulb Size:-; Forward Current If:-; Forward Voltage:-; Luminous Intensity:-; Viewing Angle:120°; Lens Shape:-; Product Range:TheiaLED Series; Automotive Qualification Standard:-

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 23/07/18 Contact me when back in stock

Each (Supplied on Cut Tape)

1+ £0.807 25+ £0.668 100+ £0.599 250+ £0.553 500+ £0.516 2000+ £0.489 6000+ £0.47 20000+ £0.461 More Pricing...

Add
Min: 1 Mult: 1
BCR450
BCR450 - LED DRIVER, 1W AND 3W LEDS, 6SC74

1791069

INFINEON - LED DRIVER, 1W AND 3W LEDS, 6SC74

LED DRIVER, 1W AND 3W LEDS, 6SC74; Device Topology:Constant Current; No. of Outputs:1Outputs; Output Current:90mA; Output Voltage:6V; Driver Case Style:SC-74; No. of Pins:6Pins; Input Voltage Min:8V; Input Voltage Max:27V; Switching Frequency:1kHz; Opera

No Longer Stocked

ASMT-UWBG-NACE8
ASMT-UWBG-NACE8 - High Brightness LED, Neutral White, 120 °, 19 lm, 4500 K, 100 mA

2079758

BROADCOM LIMITED - High Brightness LED, Neutral White, 120 °, 19 lm, 4500 K, 100 mA

LED, 0.25W, NEUTRAL WHT 4500K,CRI 85; Product Range:-; LED Colour:Neutral White; Viewing Angle:120°; Luminous Flux @ Test:19lm; CCT:4500K; Forward Current If Max:100mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:80mA; Power Dissipation Pd:360mW;

No Longer Stocked

ASMT-UYBG-NACG8
ASMT-UYBG-NACG8 - LED, Warm White, SMD

2079760

BROADCOM LIMITED - LED, Warm White, SMD

LED, 0.25W, WARM WHITE 3500K, CRI 85; LED Colour:Warm White; LED Mounting:SMD; Bulb Size:-; Forward Current If:-; Forward Voltage:-; Luminous Intensity:-; Viewing Angle:120°; Lens Shape:-; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 -

No Longer Stocked

ASMT-QWBG-NFHEE
ASMT-QWBG-NFHEE - High Brightness LED, Neutral White, 120 °, 48 lm, 4500 K, 180 mA

2079748

BROADCOM LIMITED - High Brightness LED, Neutral White, 120 °, 48 lm, 4500 K, 180 mA

LED, 0.5W, NEUTRAL WHT 4500K, CRI 85; Product Range:-; LED Colour:Neutral White; Viewing Angle:120°; Luminous Flux @ Test:48lm; CCT:4500K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW

No Longer Stocked

ASMT-QYBG-NEGJE
ASMT-QYBG-NEGJE - High Brightness LED, Warm White, 120 °, 41.8 lm, 2700 K, 180 mA

2079752

BROADCOM LIMITED - High Brightness LED, Warm White, 120 °, 41.8 lm, 2700 K, 180 mA

LED, 0.5W, WARM WHITE 2700K, CRI 85; Product Range:-; LED Colour:Warm White; Viewing Angle:120°; Luminous Flux @ Test:41.8lm; CCT:2700K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW;

No Longer Stocked

ASMT-UWBG-NACD8
ASMT-UWBG-NACD8 - LED, Cool White, SMD

2079757

BROADCOM LIMITED - LED, Cool White, SMD

LED, 0.25W, COOL WHITE 5000K, CRI 85; LED Colour:Cool White; LED Mounting:SMD; Bulb Size:-; Forward Current If:-; Forward Voltage:-; Luminous Intensity:-; Viewing Angle:120°; Lens Shape:-; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 -

No Longer Stocked

ASMT-QWBG-NFHBE
ASMT-QWBG-NFHBE - High Brightness LED, Cool White, 120 °, 48 lm, 6500 K, 180 mA

2079745

BROADCOM LIMITED - High Brightness LED, Cool White, 120 °, 48 lm, 6500 K, 180 mA

LED, 0.5W, COOL WHITE 6500K, CRI 85; Product Range:-; LED Colour:Cool White; Viewing Angle:120°; Luminous Flux @ Test:48lm; CCT:6500K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW; SV

No Longer Stocked

ASMT-UYBG-NACJ8
ASMT-UYBG-NACJ8 - High Brightness LED, Warm White, 120 °, 19 lm, 2700 K, 100 mA

2079762

BROADCOM LIMITED - High Brightness LED, Warm White, 120 °, 19 lm, 2700 K, 100 mA

LED, 0.25W, WARM WHITE 2700K, CRI 85; Product Range:-; LED Colour:Warm White; Viewing Angle:120°; Luminous Flux @ Test:19lm; CCT:2700K; Forward Current If Max:100mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:80mA; Power Dissipation Pd:360mW; SV

No Longer Stocked

ASMT-QWBG-NFHDE
ASMT-QWBG-NFHDE - High Brightness LED, Cool White, 120 °, 48 lm, 5000 K, 180 mA

2079747

BROADCOM LIMITED - High Brightness LED, Cool White, 120 °, 48 lm, 5000 K, 180 mA

LED, 0.5W, COOL WHITE 5000K, CRI 85; Product Range:-; LED Colour:Cool White; Viewing Angle:120°; Luminous Flux @ Test:48lm; CCT:5000K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW; SV

No Longer Stocked

ASMT-QYBG-NEGGE
ASMT-QYBG-NEGGE - High Brightness LED, Warm White, 120 °, 41.8 lm, 3500 K, 180 mA

2079750

BROADCOM LIMITED - High Brightness LED, Warm White, 120 °, 41.8 lm, 3500 K, 180 mA

LED, 0.5W, WARM WHITE 3500K, CRI 85; Product Range:-; LED Colour:Warm White; Viewing Angle:120°; Luminous Flux @ Test:41.8lm; CCT:3500K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW;

No Longer Stocked

ASMT-UWBG-NACC8
ASMT-UWBG-NACC8 - LED, Cool White, SMD

2079755

BROADCOM LIMITED - LED, Cool White, SMD

LED, 0.25W, COOL WHITE 5700K, CRI 85; LED Colour:Cool White; LED Mounting:SMD; Bulb Size:-; Forward Current If:-; Forward Voltage:-; Luminous Intensity:-; Viewing Angle:120°; Lens Shape:-; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 -

No Longer Stocked

ASMT-QWBG-NFHAE
ASMT-QWBG-NFHAE - High Brightness LED, Cool White, 120 °, 48 lm, 8000 K, 180 mA

2079743

BROADCOM LIMITED - High Brightness LED, Cool White, 120 °, 48 lm, 8000 K, 180 mA

LED, 0.5W, COOL WHITE 8000K, CRI 85; Product Range:-; LED Colour:Cool White; Viewing Angle:120°; Luminous Flux @ Test:48lm; CCT:8000K; Forward Current If Max:180mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:150mA; Power Dissipation Pd:640mW; SV

No Longer Stocked

ASMT-UYBG-NACH8
ASMT-UYBG-NACH8 - High Brightness LED, Warm White, 120 °, 19 lm, 3000 K, 100 mA

2079761

BROADCOM LIMITED - High Brightness LED, Warm White, 120 °, 19 lm, 3000 K, 100 mA

LED, 0.25W, WARM WHITE 3000K, CRI 85; Product Range:-; LED Colour:Warm White; Viewing Angle:120°; Luminous Flux @ Test:19lm; CCT:3000K; Forward Current If Max:100mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:80mA; Power Dissipation Pd:360mW; SV

No Longer Stocked

ASMT-UWBG-NACB8
ASMT-UWBG-NACB8 - High Brightness LED, Cool White, 120 °, 19 lm, 6500 K, 100 mA

2079754

BROADCOM LIMITED - High Brightness LED, Cool White, 120 °, 19 lm, 6500 K, 100 mA

LED, 0.25W, COOL WHITE 6500K, CRI 85; Product Range:-; LED Colour:Cool White; Viewing Angle:120°; Luminous Flux @ Test:19lm; CCT:6500K; Forward Current If Max:100mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:80mA; Power Dissipation Pd:360mW; SV

No Longer Stocked

ASMT-UWBG-NACA8
ASMT-UWBG-NACA8 - High Brightness LED, Cool White, 120 °, 19 lm, 8000 K, 100 mA

2079753

BROADCOM LIMITED - High Brightness LED, Cool White, 120 °, 19 lm, 8000 K, 100 mA

LED, 0.25W, COOL WHITE 8000K, CRI 85; Product Range:-; LED Colour:Cool White; Viewing Angle:120°; Luminous Flux @ Test:19lm; CCT:8000K; Forward Current If Max:100mA; Forward Voltage @ Test:3.4V; Forward Current @ Test:80mA; Power Dissipation Pd:360mW; SV

No Longer Stocked


Related products
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
TLC5916ID
TLC5916ID - LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 17V/120 mA out, SOIC-16

1755247

TEXAS INSTRUMENTS - LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 17V/120 mA out, SOIC-16

IC, LED DRIVER LINEAR 16-SOIC; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:120mA; Switching Frequency:30MHz; No. of Outputs:8Outputs; IC Mounting:SMD; Driver Case Style:SOIC;

3,391 in stock

+ Check Stock & Lead Times

846 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2,545 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 30/07/18

Each

1+ £1.21 25+ £1.06 50+ £0.94 100+ £0.819 250+ £0.763 500+ £0.706 1000+ £0.558 2500+ £0.494 More Pricing...

Add
Min: 1 Mult: 1
STP16CP05TTR
STP16CP05TTR - Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/100mA out, TSSOP-24

1551226

STMICROELECTRONICS - Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 20V/100mA out, TSSOP-24

IC LED SINK DRIVER, 16-BIT, LO V; Device Topology:Constant Current; No. of Outputs:16Outputs; Output Current:100mA; Output Voltage:20V; Driver Case Style:TSSOP; No. of Pins:24Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Switching Frequency:30MHz;

2,150 in stock

+ Check Stock & Lead Times

400 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1,750 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 08/10/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:1551226
1551226RL in Re-reel

1+ £1.09 25+ £0.955 50+ £0.91 100+ £0.767 250+ £0.718 500+ £0.668 1000+ £0.554 2500+ £0.527 More Pricing...

Add
Min: 1 Mult: 1
LDU4860S150
LDU4860S150 - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 9 W, 57 V, 150 mA, Analogue, PWM

1961530

XP POWER - LED Driver DC/DC Converter, Constant Current, LDU48 Series, 9 W, 57 V, 150 mA, Analogue, PWM

LED DRIVER, DC-DC, CC, 0.15A, 57V; Product Range:LDU48 Series; Output Power Max:9W; Output Voltage Max:57V; Output Current:150mA; Dimming Control Type:Analogue, PWM; DC / DC Converter Mounting:Through Hole; DC / DC Converter Output Type:Adjustable; Input

20 in stock

+ Check Stock & Lead Times

20 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £15.57 5+ £14.52 10+ £13.57 25+ £12.91 50+ £12.31

Add
Min: 1 Mult: 1
BCR450
BCR450 - LED DRIVER, 1W AND 3W LEDS, 6SC74

1791069

INFINEON - LED DRIVER, 1W AND 3W LEDS, 6SC74

LED DRIVER, 1W AND 3W LEDS, 6SC74; Device Topology:Constant Current; No. of Outputs:1Outputs; Output Current:90mA; Output Voltage:6V; Driver Case Style:SC-74; No. of Pins:6Pins; Input Voltage Min:8V; Input Voltage Max:27V; Switching Frequency:1kHz; Opera

No Longer Stocked