HSMR-C265 - 

LED, Blue, SMD, 1.2mm x 1.25mm, 20 mA, 3.4 V, 473 nm

HSMR-C265 - LED, Blue, SMD, 1.2mm x 1.25mm, 20 mA, 3.4 V, 473 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The HSMR-C265 is a high performance blue Chip LED with untinted/non-diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product. This LED comes in reverse mount package and compatible with IR soldering and binned by both colour and intensity.
  • High brightness
  • Small size
  • Industry standard footprint
  • Diffused optics
  • Compatible for use with light piping


LED Lighting, Signalling


This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing.

Product Information

1.2mm x 1.25mm
Cut Tape
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1652109 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.