Low

HLMP-Y701-G0000 - 

LED, Amber, Through Hole, T-1 (3mm), 20 mA, 2 V, 597 nm

HLMP-Y701-G0000 - LED, Amber, Through Hole, T-1 (3mm), 20 mA, 2 V, 597 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HLMP-Y701-G0000
Order Code:
1735246
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-Y701-G0000 is a 3mm amber LED Lamp with untinted/non-diffused lens, made of AlInGaP. It is widely used in general purpose indicator and backlighting applications. The optical design is balanced to yield superior light output and wide viewing angle.
  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on PCB or panel
  • IC Compatible/low current requirement
  • Reliable and rugged

Applications

Signalling, Industrial

Product Information

:
Amber
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2V
:
597nm
:
400mcd
:
45°
:
Oval
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

4,236 In stock

1,341 in stock for next day delivery (Liege stock)

2,895 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.318 £ 0.32
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.318
25 + £0.291
100 + £0.172
250 + £0.164
500 + £0.152
1000 + £0.111
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.