Low

BROADCOM LIMITED  HLMP-EH37-SV0DD  LED, Red Orange, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 621.7 nm

BROADCOM LIMITED HLMP-EH37-SV0DD
Manufacturer Part No:
HLMP-EH37-SV0DD
Order Code:
1693809
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red Orange
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
621.7nm
Luminous Intensity:
5.5cd
Viewing Angle:
30°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000473

Alternatives

LED, Red Orange, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 615 nm

BROADCOM LIMITED

6,910 in stock

Price for: Each

1+ £0.703 10+ £0.444 50+ £0.40 100+ £0.28 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.