Low

BROADCOM LIMITED  HLMP-CE14-35CDD  LED, Cyan, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 505 nm

BROADCOM LIMITED HLMP-CE14-35CDD
Manufacturer Part No:
HLMP-CE14-35CDD
Order Code:
1863187
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Cyan
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
30mA
Forward Voltage:
3.2V
Wavelength Typ:
505nm
Luminous Intensity:
59cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0003

Alternatives

LED, Cyan, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 505 nm

BROADCOM LIMITED

5,148 in stock

Price for: Each

1+ £0.846 10+ £0.533 100+ £0.316 200+ £0.281 more…

Buy

LED, Cyan, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 505 nm

BROADCOM LIMITED

2,819 in stock

Price for: Each

1+ £0.652 10+ £0.416 100+ £0.245 200+ £0.237 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.