Low

BROADCOM LIMITED  ASMT-UYBG-NACJ8  High Brightness LED, Warm White, 120 °, 19 lm, 2700 K, 100 mA

BROADCOM LIMITED ASMT-UYBG-NACJ8
BROADCOM LIMITED ASMT-UYBG-NACJ8
Manufacturer Part No:
ASMT-UYBG-NACJ8
Order Code:
2079762
Technical Datasheet:
See all Technical Docs
BROADCOM LIMITED ASMT-UYBG-NACJ8
BROADCOM LIMITED ASMT-UYBG-NACJ8

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
19lm
CCT:
2700K
Forward Current If Max:
100mA
Forward Voltage @ Test:
3.4V
Forward Current @ Test:
80mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.