Low

BROADCOM LIMITED  ASMT-JN32-NUV01  High Brightness LED, Neutral White, 140 °, 100 lm, 4500 K, 700 mA

BROADCOM LIMITED ASMT-JN32-NUV01
Technical Data Sheet (310.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Neutral White
Viewing Angle:
140°
Luminous Flux @ Test:
100lm
CCT:
4500K
Forward Current If Max:
700mA
Forward Voltage @ Test:
3.2V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.