Low

AVAGO TECHNOLOGIES  5082-3080..  DIODE, RF, PIN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability: No Longer Manufactured


Alternatives

  • 4524354 - NTE ELECTRONICS-NTE177-STANDARD DIODE, 250mA, 200V, DO-35

Price

Quantity List Price
1 - 24 £1.59
25 - 99 £1.52
100 - 249 £1.46
250+ £1.40

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: No
  • Tariff No: 85411000
  • Weight (kg): .011
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
4524354
NTE177

NTE177

NTE ELECTRONICS

STANDARD DIODE, 250mA, 200V, DO-35

2,602

Price for: Each 1

1+ £0.345 100+ £0.326 500+ £0.32 1000+ £0.311 more…

Buy

US Stock  

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought