Broadcom

Broadcom Smart Gate Drive Optocouplers

Broadcom has introduced two new highly integrated smart gate drive optocoupler devices the ACPL-336J and ACPL-337J.

  • Up to 4A output current to eliminate external buffer
  • Rail-to-rail output voltage reduces positive supply voltage
  • IGBT DESAT detection "soft" shutdown and feedback
  • Worldwide safety approval

Product Description

Broadcom has introduced two new highly integrated smart gate drive optocoupler devices the ACPL-336J and ACPL-337J.
The ACPL-336J and ACPL-337J have a 2.5A and a 4A rail-to-rail output capable of driving high power MOSFET or IGBT directly. They feature fast propagation delay with excellent timing skew performance.

These products are also enhanced with integrated smart features including IGBT desaturation detection with soft-shutdown protection and fault feedback undervoltage lockout (UVLO) and feedback and active Miller current clamping. These provide a complete cost-effective gate drive solution for motor control and power inverter applications.
The ACPL-336J and ACPL-337J come in a compact surface-mountable SO-16 package for space savings. They are designed to significantly reduce system costs and board space while improving overall power efficiency and reliability.

Typical applications

IGBT/Power MOSFET gate drive Interface AC and brushless DC motor drives industrial inverters and switching power supplies.

Integrated features

Active Miller clamp eliminates negative supply; 1mA blanking current source for reliable FAULT detection; LED driver for easy interfacing with controller/FPGA; UVLO with feedback for IGBT protection.

Safety approvals

UL recognised 5000 VRMS for 1 min; CSA; IEC/EN/DIN EN 60747-5-5 VIORM = 1414 VPEAK 30 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500 V.

Product Range
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
ACPL-339J-000E
ACPL-339J-000E - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 16 Pins, 5 kV

2313195

BROADCOM LIMITED - Optocoupler, Gate Drive Output, 1 Channel, SOIC, 16 Pins, 5 kV

OPTOCOUPLER, GATE DRIVE, 1.4KV; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:16Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); Input Current:10mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Dr

351 in stock

+ Check Stock & Lead Times

58 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

293 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £5.66 5+ £5.15 10+ £3.75 50+ £3.48 100+ £3.20 250+ £3.00 More Pricing...

Add
Min: 1 Mult: 1
ACPL-337J-000E
ACPL-337J-000E - Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL Series

2401097

BROADCOM LIMITED - Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL Series

OPTOCOUPLER, GATE DRIVE, 5KV; No. of Channels:1 Channel; Optocoupler Case Style:WSOIC; No. of Pins:16Pins; Isolation Voltage:5kV; Product Range:ACPL Series; SVHC:No SVHC (12-Jan-2017); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Typ

21 in stock

+ Check Stock & Lead Times

21 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 1,080 will be available for delivery on 30-May-2018
  • More stock available week commencing 03/09/18

    Each

    1+ £5.52 10+ £3.76 25+ £3.44 50+ £3.13 100+ £2.81 500+ £2.38 More Pricing...

    Add
    Min: 1 Mult: 1
    ACPL-336J-000E
    ACPL-336J-000E - Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL Series

    2401096

    BROADCOM LIMITED - Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV, ACPL Series

    OPTOCOUPLER, GATE DRIVE, 5KV; No. of Channels:1 Channel; Optocoupler Case Style:WSOIC; No. of Pins:16Pins; Isolation Voltage:5kV; Product Range:ACPL Series; SVHC:No SVHC (12-Jan-2017); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Typ

    No Longer Stocked