2014/04/20

Spotted an Error? Print Page Share this page

AUTONICS - LE7M-2 - WEEKLY/YEARLY TIMER, 4-DIGIT

AUTONICSLE7M-2
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AUTONICS
Order Code:
1888263
Manufacturer Part No:
LE7M-2

Technical Data Sheet (617.71KB) EN
Technical Data Sheet (617.71KB) EN

Product Information
  • WEEKLY/YEARLY TIMER, 4-DIGIT
  • Supply Voltage Range: 100V AC to 240V AC
  • Time Range: 48hr x 7day
  • Power Consumption: 4.2VA
  • Supply Voltage Range AC: 100V to 240V
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £171.50  

  1. Qty

Price

Qty List Price
1+  £171.50
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
30700

WIHA

SCREWDRIVER, SLOTTED HEAD, 191MM

Overall Length:191mm; Blade Length:80mm; Tip / Nozzle Size:#1; Features:Softfinish Insulated Terminal Block Driver With Combo Tip; Screwdriver Type:Slotted 33M7672;

13 Price
For: 1 Each
1+
£6.14
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AUTONICS) OR (Panel Instrumentation - Timers) OR (LE7M-2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
FREE Next Day Delivery

Find out more

Live Tech Support

Associated Products

 

1 Each
£6.14
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics