Low

ATSAME70N19A-AN - 

ARM Microcontroller, SAM E Series, SAM 32 Family SAM E Series Microcontrollers, ARM Cortex-M7

ATSAME70N19A-AN - ARM Microcontroller, SAM E Series, SAM 32 Family SAM E Series Microcontrollers, ARM Cortex-M7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAME70N19A-AN
Order Code:
2484378
Product Range
SAM 32 Family SAM E Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATSAME70N19A-AN is a SMART SAM E70 series 32-bit Flash Microcontroller based on the high-performance ARM Cortex-M7 RISC (5.04 CoreMark/MHz) processor with floating point unit (FPU). It operates at a maximum speed of 300MHz and feature up to 512kB of flash, up to 256kB of multi-port SRAM and configurable instruction and data tightly couple memories to leverage the advanced DSP capabilities of the core. SAME70N19 features multiple networking/connectivity peripherals, including CAN-FD interface and one 10/100Mbps Ethernet MAC with specific hardware support for audio video bridging (AVB). Additional communication interfaces include a HS USB host and device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs. Analog features include dual 2Msps 12-bit ADCs with analog front end offering offset and gain error correction and 2Msps 12-bit DAC.
  • ARM Cortex-M7 running at up to 300MHz
  • 16kB of ICache and 16kB of DCache with error code correction (ECC)
  • Simple and double precision hardware floating point unit (FPU)
  • Memory protection unit (MPU) with 16 zones
  • DSP instructions, Thumb®-2 instruction set
  • Embedded trace module (ETM) with instruction trace stream, Trace port interface unit (TPIU)
  • Embedded voltage regulator for single-supply operation
  • Power-on-reset (POR), brown-out detector (BOD) and dual watchdog for safe operation
  • One 500MHz PLL for system clock, one 480MHz PLL for USB high-speed operations
  • Temperature sensor
  • One dual-port 24-channel Central DMA controller (XDMAC)
  • 3 to 20MHz Resonator oscillators
  • RTC with Gregorian calendar mode, waveform generation in low-power modes
  • RTC counter calibration circuitry compensates for 32.768kHz crystal frequency variations
  • 32-bit low-power Real-time Timer (RTT)
  • True random number generator (TRNG)
  • Integrity check monitor (ICM). supports secure hash algorithm SHA1, SHA224 and SHA256
  • Five parallel input/output controllers (PIO)
  • One analog comparator with flexible input selection, selectable input hysteresis
  • Low-power sleep, wait and backup modes

Applications

Motor Drive & Control, Metering, Automation & Process Control, Consumer Electronics

Product Information

:
SAM 32 Family SAM E Series Microcontrollers
:
ARM Cortex-M7
:
32bit
:
300MHz
:
512KB
:
256KB
:
100Pins
:
LQFP
:
75I/O's
:
CAN, Ethernet, I2C, SPI, UART, USART, USB
:
1.08V
:
1.32V
:
SAM 32
:
SAM E
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

76 In stock

76 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£7.40 £ 7.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.40
25 + £6.48
100 + £6.20
1000 + £5.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.