Low

ATSAMA5D3-XPLD - 

Development Board, Cortex-A5 MCU, 2GBit DDR2, Ethernet, USB, Arduino R3-Compatible Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D3-XPLD
Order Code:
2355198
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
SAMA5D3
:
ARM
:
Cortex-A5
:
ATSAMA5D36
:
SAMA5D3 Xplained board, Micro-AB to typeA USB cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Atmel SAMA5D3 Xplained evaluation kit (ATSAMA5D3-XPLD) is a fast prototyping and low cost evaluation platform for microprocessor-based design. The board is based on Atmel's SAMA5D3 ARM Cortex®-A5 processor and comes with a rich set of ready to use connectivity and storage peripherals and expansion headers for easy customisation. A USB device connector can be used to power the board and also for programming and debugging it. It also comes with a free of charge Linux distribution including Linux Kernel 3.10 (LTS), Linux Mainline and Yocto 1.5.1 support. Bare metal developers benefit from a complete C software package including many examples to get started fast. The board is also a perfect development platform for headless Android. This is an open source dev kit offering full documentation including: source code, schematics, gerber files, application notes and full datasheet.
  • Powerful dev kit with Atmel's SAMA5D36 Cortex-A5 based MPU
  • 2GBit DDR2 RAM - Micron
  • 2GBit Flash - Micron
  • 1x Ethernet 10/100/1000 Connector
  • 1x Ethernet 10/100 Connector
  • 1x USB Device connector, 2 USB Host connectors
  • Easy customisable via a set of expansion connectors, including an Arduino R3 shield header
  • SD/MMCPlus 8-bit Card slot
  • 1x Micro SDCard 4-bit slot footprint
  • Software ecosystem from Bare Metal C up to a comprehensive Linux distribution for easy development

Applications

Automation & Process Control, Industrial, Embedded Design & Development, Motor Drive & Control, Robotics, Consumer Electronics

Contents

One SAMA5D3 Xplained board, One Micro-AB to typeA USB cable

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

56 In stock

30 in stock for next day delivery (Liege stock)

26 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
£60.71 £ 60.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £60.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.