Low

ATSAMA5D2-XULT - 

Evaluation Board, SAMA5D27 Smart MPU Xplained ,Cortex-A5 , 500MHz CPU, Ethernet PHY

MICROCHIP ATSAMA5D2-XULT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D2-XULT
Order Code:
2484942
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATSAMA5D2-XULT is a fast Prototyping and Evaluation Platform for the Atmel SMART SAMA5D2 series of microprocessors. The board includes eMMC and DDR3 memories as well as a rich set of connectivity options. Connectors and expansion headers allows for easy customization and quick access to leading-edge embedded features such as the class-D amplifier or the capacitive touch controller.
  • 2x DDR3L 2Gbit 16-bit
  • 1x eMMC 4GB
  • 1x Serial data flash QSPI
  • 1x Serial E2P+Mac add
  • 1x Ethernet 10/100 port
  • 2x USB port
  • 6-Layers PCB

Applications

Test & Measurement, Industrial

Contents

Board, One micro-AB type USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Atmel
:
32bit
:
SAMA5
:
ARM
:
Cortex-A5
:
SAMA5D27
:
Eval Board SAMA5D27, Micro-AB Type USB Cable, Welcome Letter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2664568 - Evaluation Board, Xplained Ultra, SAMA5D2 Series MCU's, eMMC & DDR3 Memories, 6-Layers PCB

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.