Atmel Logo

Atmel SAM D20 Series Microcontroller

The Atmel SAM D20 series microcontrollers (MCU) are an ARM Cortex-M0+ based low power MCU designed to bring Atmel AVR Ease-of-Use to ARM Cortex-M0+ Based MCUs.

  • High performance:48MHz operation, up to 2.14 CoreMark/MHz
  • Strong peripheral set
  • Low power: <150µa/>
  • Supported by free software tools from Atmel including Atmel Studio and the Atmel Software Framework
CamdenBoss CamRack-QX

Product Description

The Atmel® SAM D20 ARM® Cortex®-M0+ based microcontroller (MCU) series sees Atmel setting a new benchmark for flexibility and ease-of-use. The SAM D20 combines the performance and energy efficiency of an ARM Cortex-M0+ based MCU with an optimized architecture and peripheral set giving you a truly differentiated general-purpose microcontroller ideally suited for low-power, cost-sensitive industrial and consumer applications.

Along with a range of features including In-system programmable Flash, eight-channel Event System, programmable interrupt controller, up to 52 programmable I/O pins, 32-bit real-time clock and calendar, up to eight 16-bit Timer/Counters (TC) the SAM D20 series grant you access to a full suite of program and system development tools, including C compilers, macro assemblers, program debugger/simulators, programmers and evaluation kits.

High Performance

SAM D20 series work at 48MHz with single-cycle IO access, supporting a pin toggling frequency up to 24 MHz and an eight-channel event system.

Rich Peripheral Set

All devices include intelligent and flexible peripherals such as Up to six serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, up to eight 16-bit Timer/Counters and a peripheral touch controller (PTC) that supports up to 256 channels and supports buttons, sliders, wheels, and proximity.

Low Power

Ideal for low power application the SAM D20 comes with software-selectable idle & standby sleep modes as well as sleep walking peripherals.

Product Series
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
ATSAMD20E17A-AU
ATSAMD20E17A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

2361005

MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:32Pins; MCU Case Style:TQFP;

2,078 in stock

+ Check Stock & Lead Times

2,078 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 20/08/18

Each

1+ £1.53 10+ £1.32 25+ £1.26 50+ £1.20 100+ £1.15

Add
Min: 1 Mult: 1
ATSAMD20-XPRO
ATSAMD20-XPRO - Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers

2334311

MICROCHIP - Evaluation Kit, SAM D20 Xplained Pro Processor Based MCU, Mechanical Buttons, Extension Headers

SAMD20, XPLAINED PRO, EVAL BOARD; Silicon Manufacturer:Atmel; No. of Bits:32bit; Silicon Family Name:SAMD20; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:ATSAMD20J18; Kit Contents:Eval Board ATSAMD20J18, Embedded Debugger;

37 in stock

+ Check Stock & Lead Times

16 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

21 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10 will be available for delivery on 21-May-2018
  • More stock available week commencing 27/08/18

    Each

    1+ £59.35

    Add
    Min: 1 Mult: 1
    ATSAMD20E14A-AU
    ATSAMD20E14A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363627

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:32Pins; MCU Case Style:TQFP; No

    733 in stock

    + Check Stock & Lead Times

    733 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £1.41 25+ £1.23 100+ £1.10 1000+ £1.09

    Add
    Min: 1 Mult: 1
    ATSAMD20G18A-AU
    ATSAMD20G18A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2361007

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:48Pins; MCU Case Style:TQFP;

    1,305 in stock

    + Check Stock & Lead Times

    1,305 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £1.92 25+ £1.74 100+ £1.66 1000+ £1.58

    Add
    Min: 1 Mult: 1
    ATSAMD20E16A-AU
    ATSAMD20E16A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363631

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:32Pins; MCU Case Style:TQFP; No

    1,773 in stock

    + Check Stock & Lead Times

    1,773 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 20/08/18

    Each

    1+ £1.44 25+ £1.18 100+ £1.06 1000+ £1.03

    Add
    Min: 1 Mult: 1
    ATSAMD20J18A-MU
    ATSAMD20J18A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2361010

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:64Pins; MCU Case Style:QFN; No

    806 in stock

    + Check Stock & Lead Times

    806 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £1.97 10+ £1.69 25+ £1.61 50+ £1.54 100+ £1.48

    Add
    Min: 1 Mult: 1
    ATSAMD20J16A-AU
    ATSAMD20J16A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363639

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:64Pins; MCU Case Style:TQFP; No

    260 in stock

    + Check Stock & Lead Times

    260 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £1.44 10+ £1.38 25+ £1.31 50+ £1.24 100+ £1.18

    Add
    Min: 1 Mult: 1
    ATSAMD20J14A-MU
    ATSAMD20J14A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363638

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:64Pins; MCU Case Style:QFN; No.

    504 in stock

    + Check Stock & Lead Times

    504 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 29/10/18

    Each

    1+ £1.40 10+ £1.34 25+ £1.27 50+ £1.22 100+ £1.15

    Add
    Min: 1 Mult: 1
    ATSAMD20E17A-MU
    ATSAMD20E17A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2361006

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:32Pins; MCU Case Style:QFN; No

    1,203 in stock

    + Check Stock & Lead Times

    1,203 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 03/09/18

    Each

    1+ £1.43 10+ £1.37 25+ £1.30 50+ £1.24 100+ £1.18

    Add
    Min: 1 Mult: 1
    ATSAMD20E16A-MU
    ATSAMD20E16A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363632

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:32Pins; MCU Case Style:QFN; No.

    2,530 in stock

    + Check Stock & Lead Times

    2,530 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 03/09/18

    Each

    1+ £1.58 10+ £1.46 25+ £1.28 50+ £1.22 100+ £1.16

    Add
    Min: 1 Mult: 1
    ATSAMD20G16A-AU
    ATSAMD20G16A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363635

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:48Pins; MCU Case Style:TQFP; No

    1,245 in stock

    + Check Stock & Lead Times

    1,245 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 27/08/18

    Each

    1+ £1.57 25+ £1.37 100+ £1.24 1000+ £1.22

    Add
    Min: 1 Mult: 1
    ATSAMD20J14A-AU
    ATSAMD20J14A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363637

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:64Pins; MCU Case Style:TQFP; No

    757 in stock

    + Check Stock & Lead Times

    757 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 29/10/18

    Each

    1+ £1.44 10+ £1.38 25+ £1.31 50+ £1.24 100+ £1.18

    Add
    Min: 1 Mult: 1
    ATSAMD20E14A-MU
    ATSAMD20E14A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363629

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:32Pins; MCU Case Style:QFN; No.

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
  • 486 will be available for delivery on 21-Jul-2018
  • More stock available week commencing 03/09/18 Contact me when back in stock

    Each

    1+ £1.29 25+ £1.13 100+ £1.02 1000+ £1.00

    Add
    Min: 1 Mult: 1
    ATSAMD20G14A-AU
    ATSAMD20G14A-AU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363633

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:48Pins; MCU Case Style:TQFP; No

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 27/08/18 Contact me when back in stock

    Each

    1+ £1.13

    Add
    Min: 1 Mult: 1
    ATSAMD20J16A-MU
    ATSAMD20J16A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363640

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-64; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:64KB; RAM Memory Size:8KB; No. of Pins:64Pins; MCU Case Style:QFN; No.

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 27/08/18 Contact me when back in stock

    Each

    1+ £1.61 25+ £1.41 100+ £1.28 1000+ £1.25

    Add
    Min: 1 Mult: 1
    ATSAMD20G14A-MU
    ATSAMD20G14A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2363634

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:48Pins; MCU Case Style:QFN; No.

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 22/10/18 Contact me when back in stock

    Each

    1+ £1.51 25+ £1.33 100+ £1.21 1000+ £1.19

    Add
    Min: 1 Mult: 1
    ATSAMD20G18A-MU
    ATSAMD20G18A-MU - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    2361008

    MICROCHIP - ARM Microcontroller, SAM D Series, SAM 32 Family SAM D Series Microcontrollers, ARM Cortex-M0+

    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range:SAM 32 Family SAM D Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:48Pins; MCU Case Style:QFN; No

    No Longer Stocked