Low

DA18-150UK-M - 

AC/DC Power Supply, Medical, 1 Output, 18 W, 15 V, 1.2 A

DA18-150UK-M - AC/DC Power Supply, Medical, 1 Output, 18 W, 15 V, 1.2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA18-150UK-M
Order Code:
1886233
Product Range
DA12-M Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
18W
:
15V
:
1.2A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
DA12-M Series
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DA18-150UK-M is an AC/DC Power Supply with universal AC input and fully regulated output. Energy star and CeC compliant.
  • Switching wall mount power supply
  • Overload and short-circuit protection
  • Thermal protection
  • Non-latching type overvoltage protection
  • Auto recovery over-temperature protection
  • Efficiency level V
  • Constant voltage
  • High MTBF
  • Built-in EMI filter (CISPR 22 class B)
  • 47 to 63Hz Frequency range
  • 28A at 264VAC Inrush current
  • 100µA at 50/60Hz, 264VAC input Safety ground leakage current
  • ±5% at constant voltage mode Voltage regulation
  • 10ms Typical at full load at 230VAC

Applications

Power Management

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.