Low

ATA00H18-L - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 24 V, 125 mA

ATA00H18-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 24 V, 125 mA
ATA00H18-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 3 W, 24 V, 125 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATA00H18-L
Order Code:
2483461
Product Range
ATA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
3W
:
24V
:
125mA
:
-
:
-
:
-
:
-
:
ATA Series
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
IEC, UL
:
13.7mm
:
8mm
:
23.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MR insulation resistance.
  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Applications

Power Management, Industrial, Automotive, Industrial

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
£10.12 £ 10.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.12
5 + £9.61
10 + £9.11
25 + £8.60
50 + £8.10