Low

ATA00CC18S-L - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 15 V, 100 mA, -15 V, 100 mA

ATA00CC18S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 15 V, 100 mA, -15 V, 100 mA
ATA00CC18S-L - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 3 W, 15 V, 100 mA, -15 V, 100 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATA00CC18S-L
Order Code:
2483480
Product Range
ATA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
3W
:
15V
:
100mA
:
-15V
:
100mA
:
-
:
-
:
ATA Series
:
9V
:
36V
:
Fixed
:
Surface Mount DIP
:
Surface Mount Device
:
IEC, UL
:
24mm
:
8mm
:
13.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MR insulation resistance.
  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Applications

Power Management, Industrial, Automotive, Industrial

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 03/09/18

Contact me when back in stock

£10.14 £ 10.14
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £10.14
No longer stocked:: No Longer Manufactured::
Back Order