Low

ARTESYN EMBEDDED TECHNOLOGIES  ATA00CC18-L  Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 2 Output, 9 V, 36 V, 3 W, 15 V

ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18-L
ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18-L
Technical Data Sheet (602.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18-L
ARTESYN EMBEDDED TECHNOLOGIES ATA00CC18-L

Product Overview

The ATA series single/dual-output 3W surface-mount isolated DC/DC Converter with ultra-wide 4:1 input range. It offers single and dual outputs, 12/24/48V input voltages, -40 to 85°C operating temperature range, 150% typical of Io maximum fold-back overload protection, 1000MR insulation resistance.
  • Remote ON/OFF control
  • 1500VDC I/O isolation
  • Up to 80% efficiency

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
3W
Output Voltage - Output 1:
15V
Output Voltage - Output 2:
-15V
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
23.8mm
Height:
8mm
Depth:
13.7mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ATA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Automotive;
  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.051